WE-FAMI THT Power Inductor
Würth Elektronik presents a THT leaded toroidal storage choke ferrite alloy mixed inductor
Würth Elektronik WE-FAMI series is a THT high-current inductor made of coil design material and features high saturation current and low RDC. The wiring pattern not only ensures an additional reduction in the DC resistance, but also enhances the mechanical stability of the component.
The WE-FAMI is made of different core materials: NiZn top and bottom core and a MnZn rod core. The NiZn top and bottom base causes magnetic shielding plus electrical isolation and the MnZn rod core allows bigger inductance and lower RDC. This magnetically shielded construction design reduces the magnetic stray field and offers insulation protection against accidental contact, thus rendering additional insulation measures unnecessary. The WE-FAMI series are used in high current applications.
- Optimization of material composition causes high performance
- Up to 19.7 A saturation current
- RDC values starting at 3.8 mΩ
- Shielded design
- Low stray field
- DC/DC converters
- Power supplies and battery chargers
- Home entertainment systems (such as Blu-Ray players, sound systems, and others)
- Portable devices like notebooks
- Computer systems and servers
WE-FAMI THT Power Inductor
| Image | Manufacturer Part Number | Description | Current Rating (Amps) | Shielding | DC Resistance (DCR) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 744750230030 | FIXED IND 3UH 7.6A 8.5 MOHM TH | 7.6 A | Shielded | 8.5mOhm Max | 1412 - Immediate | $1.37 | View Details |
![]() | ![]() | 744750230100 | FIXED IND 10UH 4.6A 23 MOHM TH | 4.6 A | Shielded | 23mOhm | 316 - Immediate | $1.37 | View Details |
![]() | ![]() | 744750460220 | FIXED IND 22UH 6.9A 16 MOHM TH | 6.9 A | Shielded | 16mOhm Max | 293 - Immediate | $1.59 | View Details |
![]() | ![]() | 744750560100 | FIXED IND 10UH 11.4A 6.8 MOHM TH | 11.4 A | Shielded | 6.8mOhm Max | 1091 - Immediate | $1.69 | View Details |
![]() | ![]() | 744750420150 | FIXED IND 15UH 5.1A 25 MOHM TH | 5.1 A | Shielded | 25mOhm Max | 157 - Immediate | $1.53 | View Details |
![]() | ![]() | 744750420100 | FIXED IND 10UH 6.2A 15.5 MOHM TH | 6.2 A | Shielded | 15.5mOhm Max | 149 - Immediate | $1.53 | View Details |
![]() | ![]() | 744750230150 | FIXED IND 15UH 3.7A 35 MOHM TH | 3.7 A | Shielded | 35mOhm Max | 52 - Immediate | $1.37 | View Details |
![]() | ![]() | 744750230047 | FIXED IND 4.7UH 6.5A 12.5 MOHM | 6.5 A | Shielded | 12.5mOhm Max | 28 - Immediate | $1.37 | View Details |
![]() | ![]() | 744750560220 | FIXED IND 22UH 7.7A 14.5 MOHM TH | 7.7 A | Shielded | 14.5mOhm Max | 36 - Immediate | $1.69 | View Details |
![]() | ![]() | 744750230068 | FIXED IND 6.8UH 5.7A 16 MOHM TH | 5.7 A | Shielded | 16mOhm Max | 73 - Immediate | $1.37 | View Details |