WCAP-FTBP/FTBE Metallized Polypropylene and Metallized Polyester DC Film Capacitors
Würth Elektronik WCAP-FTBP and WCAP-FTBE DC film capacitors for a variety of applications
Würth Elektronik WCAP-FTBP and WCAP-FTBE are general purpose DC film capacitors used for filtering, blocking, bypassing, or energy storing. Due to the metallized film technology, both series are characterized by a high volumetric efficiency and excellent self-healing properties.
The WCAP-FTBP metallized polypropylene DC capacitor (MKP) is characterized by an excellent voltage behavior over temperature, a capacitance tolerance of 5%, and frequency and humidity stability due to the specific characteristics of its metallized polypropylene film. Moreover, the products of this series are distinguished by an extraordinary insulation resistance, pulse rise time, and dissipation factor. Thus, they are useful for power supplies, monitor, electrical ballast, and other stable demanding applications. The capacitance range covers 33 nF to 6.8 μF and voltage is provided from 160 VDC to 630 VDC in pitch dimensions of 7.5 mm to 27.5 mm.
Due to the higher relative permittivity of the polyester film compared to polypropylene film, the WCAP-FTBE metallized polyester DC film capacitors (MKT) provide higher volumetric capacity with a capacitance tolerance of 10%. Like the WCAP-FTBP, the WCAP-FTBE features excellent self-healing properties due to the metallized film characteristics and provides increased humidity and inflammability protection based on the boxed style. The WCAP-FTBE is available with pitches from 7.5 mm to 37.5 mm, a capacitance range of 10 nF to 6.8 μF, and a voltage range of 100 VDC to 1000 VDC.
- MKP
- Recommended soldering: wave
- Operating temperature: -40°C to +105°C
- Climate category: 40/105/56
- Self-healing properties
- MKT
- Recommended soldering: wave
- Operating temperature: -40°C to +85°C
- Climate category: 10/105/56
- Self-healing properties
- Monitors, electrical ballasts
- Power supplies
- Other stable demanding applications
- WCAP-FTBE
- Filters
- Power supplies
- Blocking, coupling
- Bypass, decoupling
WCAP-FTBE Series
| Image | Manufacturer Part Number | Description | Voltage Rating - AC | Operating Temperature | Termination | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 890283422001CS | CAP FILM 0.068UF 10% 400VDC RAD | - | -40°C ~ 85°C | PC Pins | 0 - Immediate | $0.34 | View Details |
![]() | ![]() | 890273422002CS | CAP FILM 0.22UF 10% 250VDC RAD | - | -40°C ~ 85°C | PC Pins | 1012 - Immediate | $0.34 | View Details |
![]() | ![]() | 890283422005CS | CAP FILM 0.15UF 10% 400VDC RAD | - | -40°C ~ 85°C | PC Pins | 2534 - Immediate | $0.34 | View Details |
![]() | ![]() | 890303422005CS | CAP FILM 0.047UF 10% 630VDC RAD | - | -40°C ~ 85°C | PC Pins | 2542 - Immediate | $0.34 | View Details |
![]() | ![]() | 890493422002CS | CAP FILM 10000PF 10% 1KVDC RAD | - | -40°C ~ 85°C | PC Pins | 2452 - Immediate | $0.34 | View Details |
WCAP-FTBP Series
| Image | Manufacturer Part Number | Description | Voltage Rating - AC | ESR (Equivalent Series Resistance) | Termination | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 890273322005CS | CAP FILM 0.15UF 5% 250VDC RAD | - | 14.95 mOhms | PC Pins | 3517 - Immediate | $0.34 | View Details |
![]() | ![]() | 890303322005CS | CAP FILM 0.033UF 5% 630VDC RAD | - | 37.19 mOhms | PC Pins | 2895 - Immediate | $0.34 | View Details |
![]() | ![]() | 890443322001CS | CAP FILM 0.1UF 5% 160VDC RAD | - | 21.67 mOhms | PC Pins | 879 - Immediate | $0.34 | View Details |
![]() | ![]() | 890283322006CS | CAP FILM 0.068UF 5% 400VDC RAD | - | 21.25 mOhms | PC Pins | 0 - Immediate | $0.19 | View Details |
![]() | ![]() | 890283323001CS | CAP FILM 0.047UF 5% 400VDC RAD | - | 68.06 mOhms | PC Pins | 2394 - Immediate | $0.45 | View Details |
Kits
| Image | Manufacturer Part Number | Description | Mounting Type | Tolerance | Applications | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 890020 | DESIGN KIT WCAP-FTBE | Through Hole | ±10% | General Purpose | 1 - Immediate | $106.17 | View Details |
![]() | ![]() | 890010 | DESIGN KIT WCAP-FTBP | Through Hole | ±5% | General Purpose | 5 - Immediate | $106.17 | View Details |
Handbook
| Image | Manufacturer Part Number | Description | Author(s) | Publisher | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 744013 | ABC OF CAPACITORS BOOK | Stephan Menzel | - | 12 - Immediate | $11.49 | View Details |