WA-SMCH Surface-Mount Cable Holder

Würth Elektronik's cable holder is designed for cable mounting and routing with cable ties on the PCB

Image of Würth Elektronik's WA-SMCH Surface Mount Cable Holder Würth Elektronik's WA-SMCH SMT cable holder is designed for cable mounting and routing with cable ties on the PCB. The cable ties have a maximum width of 4.0 mm and can be assembled in two directions. The WA-SMCH has a safe and strong mechanical connection allowing high holding forces up to 370 N. The cable holder is small, 10 mm x 6 mm x 3 mm, which allows for space savings on the PCB.

Features
  • Material: phosphor bronze
  • Surface: tin
  • Fast and precise positing on the PCB
  • Safe and strong mechanical connection
  • Space savings

Applications:

  • Everywhere where a PCB mount or route cable is needed

WA-SMCH Surface-Mount Cable Holder

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CABLE TIE HLDR QUAD SMD SILVER5331006030CABLE TIE HLDR QUAD SMD SILVER0 - Immediate$0.36View Details
Published: 2021-06-08