LFS Ferrites

Würth Elektronik introduces LFS snap and toroidal ferrites with MnZn core material

Image of Wurth Electronics' LFS FerritesWürth Elektronik, an innovative manufacturer of ferrite material, has released its latest core material generation, LFS. This core uses MnZn as main material. MnZn has an excellent EMI noise suppression between 150 kHz and 30 MHz and is specially trimmed to suppress noise in power supplies and electronic ballasts.

The LFS cores are available as snap ferrites as well as standard toroidal cores. The STAR-FIX LFS snap ferrites 74272722 and 74272733 are suitable for cable diameters from 4.5 mm up to 12.5 mm and offer all advantages other Würth Elektronik STAR ferrites offer: flexible pre-fixing cable clamp, STAR safety key technology, and UL94 V-0 rated plastic housing.

Besides the snap ferrites, Würth Elektronik is also offering toroidal ferrite cores cables from 4.4 mm up to 12.5 mm. All impedance graphs are conveniently available with the characteristics at one and two turns through the ferrite.

STAR-FIX Series

ImageManufacturer Part NumberDescriptionMaterialAvailable QuantityPrice
FERRITE CORE 62 OHM HINGED 8MM74272733FERRITE CORE 62 OHM HINGED 8MM8W50008883 - Immediate$4.45View Details
FERRITE CORE 40OHM HINGED 12.5MM74272722FERRITE CORE 40OHM HINGED 12.5MM8W50000 - Immediate$6.69View Details

WE-AFB Series

ImageManufacturer Part NumberDescriptionMaterialAvailable QuantityPrice
FERRITE CORE 100 OHM SOLID 6.4MM7427727FERRITE CORE 100 OHM SOLID 6.4MM8W5000447 - Immediate$3.28View Details
FERRITE CORE 60 OHM SOLID 9.5MM7427729FERRITE CORE 60 OHM SOLID 9.5MM8W5000229 - Immediate$3.57View Details
FERRITE CORE 80 OHM SOLID 8MM74277253FERRITE CORE 80 OHM SOLID 8MM8W5000315 - Immediate$4.07View Details
FERRITE CORE 60 OHM SOLID 10.2MM74277255FERRITE CORE 60 OHM SOLID 10.2MM8W500081 - Immediate$4.41View Details
FERRITE CORE 40 OHM SOLID 4.8MM74277233FERRITE CORE 40 OHM SOLID 4.8MM8W5000303 - Immediate$1.02View Details
FERRITE CORE 50 OHM SOLID 12.8MM74277290FERRITE CORE 50 OHM SOLID 12.8MM8W5000318 - Immediate$5.42View Details
Published: 2012-06-29