MID-D11 Dual Coil Common Mode Choke

Würth Elektronik presents dual coil common mode chokes which are offered in THT and SMD

Image of Würth Elektronik MID-D11 Dual Coil Common Mode Choke Würth Elektronik introduces MID-D11 dual coil common mode choke series with inductances ranging from 2.5 mH to 140 mH. These common mode chokes have a compact design and are offered in THT and SMD. The MID-D11 series is used in various EMC applications where common mode and differential mode noise needs to be suppressed.

Characteristics
  • Dielectric rating: 1500 VAC
  • High differential inductance
  • Extremely compact design
  • Reduces number of components
  • Operating temperature: -40°C to +125°C
  • Package size EE11/6/3 THT and SMD
  • Designed to meet UL1993 for 177 VAC (250 V peak) at less than 50 W
Applications
  • LED lighting
  • CCFL lighting
  • Offline switching power
  • Suppression of both common and differential mode noise
  • Filtering on device with unstable ground
  • Power line input and output filters
  • Power electronics
  • Electronic ballasts
  • White goods
  • Power tools

MID-D11 Dual Coil Common Mode Choke

ImageManufacturer Part NumberDescriptionVoltage Rating - DCVoltage Rating - ACOperating TemperatureAvailable QuantityPriceView Details
CMC 2.5MH 760MA 2LN TH750311861CMC 2.5MH 760MA 2LN TH---40°C ~ 125°C49 - Immediate$2.49View Details
CMC 2.5MH 760MA 2LN SMD750315739CMC 2.5MH 760MA 2LN SMD---40°C ~ 125°C212 - Immediate$2.79View Details
CMC 6MH 450MA 2LN TH750311895CMC 6MH 450MA 2LN TH---40°C ~ 125°C0 - Immediate$1.56View Details
CMC 10MH 370MA 2LN TH750311896CMC 10MH 370MA 2LN TH---40°C ~ 125°C0 - Immediate$2.49View Details
CMC 10MH 370MA 2LN SMD750315741CMC 10MH 370MA 2LN SMD---40°C ~ 125°C76 - Immediate$2.79View Details
CMC 24MH 240MA 2LN TH750311897CMC 24MH 240MA 2LN TH---40°C ~ 125°C2 - Immediate$2.49View Details
CMC 45MH 180MA 2LN TH750311650CMC 45MH 180MA 2LN TH---40°C ~ 125°C92 - Immediate$2.75View Details
CMC 57MH 180MA 2LN TH750311898CMC 57MH 180MA 2LN TH---40°C ~ 125°C57 - Immediate$2.49View Details
CMC 140MH 90MA 2LN TH750311899CMC 140MH 90MA 2LN TH---40°C ~ 125°C0 - Immediate$2.49View Details
Published: 2017-07-20