250 Watt SMD Planar Transformers

Innovative 250 watt planar transformer family from Würth Elektronik

Image of Würth Elektronik's 250 Watt SMD Planar TransformersOne great advantage of the planars from Würth Elektronik, is the ability to use them in several different DC/DC converter topologies, including forward, half bridge, full bridge, and push-pull converters. The planar transformers are equipped with Würth Elektronik's innovative, patented interleaved winding technology for maximum of efficiency in DC/DC converters. The offered components are suitable for 150 W - 250 W applications and have as off-the-shelf solution an isolation voltage of 500 VDC. Transformers with 1.5 kV isolation voltage are available upon request.

Features
  • Low DCR
  • Minimal leakage current
  • Low profile
  • High isolation voltage
  • High efficiency
Applications
  • Telecom
  • Industrial
  • Lighting
  • Medical

250 Watt SMD Planar Transformers

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
XFMR FWD P-P DC/DC CONV 65UH SMD750341138XFMR FWD P-P DC/DC CONV 65UH SMD310 - Immediate$8.41View Details
XFMR FWD P-P DC/DC CONV 70UH SMD750341134XFMR FWD P-P DC/DC CONV 70UH SMD60 - Immediate$8.41View Details
XFMR FWD P-P DC/DC CONV 410UH SM750341145XFMR FWD P-P DC/DC CONV 410UH SM645 - Immediate$10.87View Details
XFMR FWD P-P DC/DC CONV 300UH SM750341136XFMR FWD P-P DC/DC CONV 300UH SM182 - Immediate$8.41View Details
Published: 2013-07-02