MP 3-X2 RFI Capacitors
WIMA's MP 3-X2 metallized paper (MP) RFI-capacitors class X2 for temperatures up to +110°C
WIMA's MP 3-X2 metallized paper are neither actively nor passively flammable. The components are resin impregnated under vacuum and encapsulated with self-extinguishing cast resin. Thanks to the good oxidation behavior of the paper dielectric, they have outstanding self-healing properties even with high energy pulses. The WIMA MKP-X2 capacitors are specified for temperatures up to 110°C.
Radio interference suppression capacitors must not only satisfy EMC requirements in suppressing outgoing interference from an application, but they must also protect the application from incoming power surges. Hence careful selection of these components is essential.
- Capacitances from 1000 pF to 1 µF
- Rated voltages 250 VAC and 275 VAC
- PCM 10 mm to 27.5 mm
- High reliability against active and passive flammability
- Excellent self-healing as well as high voltage strength
- For temperatures up to +110°C
- RoHS 2011/65/EU compliant
- High degree of interference suppression due to good attenuation and low ESR
- Capacitors connected to the mains between phase and neutral or phase and phase conductors
- General requirements, pulse peak voltage <2.5 kV
MP 3-X2 RFI Capacitors
| Image | Manufacturer Part Number | Description | Voltage Rating - DC | Dielectric Material | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | MPX20W2100FC00MSSD | CAP FILM 10000PF 20% 250VAC RAD | - | Paper, Metallized | 0 - Immediate | See Page for Pricing | View Details | |
![]() | MPX20W3100FG00MSSD | CAP FILM 0.1UF 20% 250VAC RAD | - | Paper, Metallized | 0 - Immediate | $0.61 | View Details | |
![]() | MPX21W1220FA00MSSD | CAP FILM 2200PF 20% 275VAC RAD | - | Paper, Metallized | 0 - Immediate | $0.21 | View Details | |
![]() | MPX21W1330FA00MSSD | CAP FILM 3300PF 20% 275VAC RAD | - | Paper, Metallized | 0 - Immediate | See Page for Pricing | View Details | |
![]() | MPX21W1470FB00MSSD | CAP FILM 4700PF 20% 275VAC RAD | - | Paper, Metallized | 0 - Immediate | See Page for Pricing | View Details |