MKS 4 Capacitors with PCM 7.5 mm to 52.5 mm
WIMA's MKS 4 capacitors metallized polyester (PET) capacitors
WIMA's MKS 4 capacitors are produced with the proven box technology using solvent-resistant and flame-retardant plastic cases according to UL 94 V-0. The advantage of this method of construction, besides the improved mechanical stability of the component on the board, is the excellent electrical contact reliability.
In the case of metallized capacitors, thin layers of aluminum (approximately 0.03 µm) are vacuum-deposited on the insulating film as conducting electrodes. In the case of a breakdown, the short-circuit current causes the thin metal coating to evaporate around the point of failure and an insulating area is formed. The capacitor remains intact (self-healing). Due to their construction principle, metallized capacitors stand out for their very favorable capacitance/volume ratio.
By making use of ultra-thin film and appropriate manufacturing experience, it has been possible to achieve high capacitance values in very small box sizes.
- Capacitances from 1000 pF to 680 µF
- PCM 7.5 mm to 52.5 mm
- Rated voltages from 50 VDC to 2000 VDC
- High volume/capacitance ratio
- Self-healing
- RoHS 2011/65/EU compliant
- Bypass
- Blocking
- Coupling and decoupling
- Smoothing
- Timing
MKS 4 Capacitors with PCM 7 5 mm to 52 5 mm
| Image | Manufacturer Part Number | Description | Voltage Rating - AC | Voltage Rating - DC | Dielectric Material | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MKS4B041502E00MSSD | CAP FILM 1.5UF 20% 50VDC RADIAL | 30V | 50V | Polyester, Polyethylene Terephthalate (PET), Metallized | 0 - Immediate | $0.34 | View Details |
![]() | ![]() | MKS4B046803G00JSSD | CAP FILM 6.8UF 5% 50VDC RADIAL | 30V | 50V | Polyester, Polyethylene Terephthalate (PET), Metallized | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | MKS4B051004J00KSSD | CAP FILM 10UF 10% 50VDC RADIAL | 30V | 50V | Polyester, Polyethylene Terephthalate (PET), Metallized | 2460 - Immediate | $4.67 | View Details |
![]() | ![]() | MKS4B051004J00MSSD | CAP FILM 10UF 20% 50VDC RADIAL | 30V | 50V | Polyester, Polyethylene Terephthalate (PET), Metallized | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | MKS4C024702A00JSSD | CAP FILM 0.047UF 5% 63VDC RADIAL | 40V | 63V | Polyester, Polyethylene Terephthalate (PET), Metallized | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | MKS4C034702C00KSSD | CAP FILM 0.47UF 10% 63VDC RADIAL | 40V | 63V | Polyester, Polyethylene Terephthalate (PET), Metallized | 0 - Immediate | $0.62 | View Details |
![]() | ![]() | MKS4C034703C00MSSD | CAP FILM 0.47UF 20% 63VDC RADIAL | 40V | 63V | Polyester, Polyethylene Terephthalate (PET), Metallized | 4469 - Immediate | $0.58 | View Details |
![]() | ![]() | MKS4C042204C00MSSD | CAP FILM 2.2UF 20% 63VDC RADIAL | 40V | 63V | Polyester, Polyethylene Terephthalate (PET), Metallized | 1037 - Immediate | $1.02 | View Details |
![]() | ![]() | MKS4C043303G00KSSD | CAP FILM 3.3UF 10% 63VDC RADIAL | 40V | 63V | Polyester, Polyethylene Terephthalate (PET), Metallized | 0 - Immediate | $0.91 | View Details |
![]() | ![]() | MKS4C051006B00JSSD | CAP FILM 10UF 5% 63VDC RADIAL | 40V | 63V | Polyester, Polyethylene Terephthalate (PET), Metallized | 698 - Immediate | $3.37 | View Details |