FKP 02 Capacitors with PCM 2.5 mm
WIMA's FKP 02 polypropylene (PP) film and foil capacitors for pulse applications
WIMA FKP 02 series with 2.5 mm printed circuit module (PCM) pin spacing are contacted at the end surfaces and have very low self-inductance due to the small pin spacing of the capacitor and its fully contacted electrodes.
WIMA capacitors in PCM 2.5 mm are well-suited for HF decoupling in the field of high frequencies and open new possibilities for use in applications with limited space requirements and high packing density.
- Capacitances from 100 pF to 0.01 µF
- Rated voltages from 63 VDC to 400 VDC
- Pulse duty construction
- PCM 2.5 mm
- Close tolerances up to ±2.5%
- Very low dissipation factor
- Negative capacitance change versus temperature
- Very low dielectric absorption
- RoHS 2011/65/EU compliant
- Sample and hold
- Timing
- LC filtering
- Oscillating circuits
- Audio equipment
FKP 02 Capacitors with PCM 2.5 mm
| Image | Manufacturer Part Number | Description | Voltage Rating - AC | Voltage Rating - DC | Dielectric Material | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | FKP2C001501D00JSSD | CAP FILM 150PF 5% 63VDC RAD | 40V | 63V | Polypropylene (PP) | 10011 - Immediate | $0.43 | View Details |
![]() | ![]() | FKP2C001501D00KSSD | CAP FILM 150PF 10% 63VDC RAD | 40V | 63V | Polypropylene (PP) | 6436 - Immediate | $0.40 | View Details |
![]() | ![]() | FKP2C006801D00HSSD | CAP FILM 680PF 2.5% 63VDC RAD | 40V | 63V | Polypropylene (PP) | 12000 - Immediate | $0.50 | View Details |
![]() | ![]() | FKP2C006801D00KSSD | CAP FILM 680PF 10% 63VDC RAD | 40V | 63V | Polypropylene (PP) | 6007 - Immediate | $0.63 | View Details |
![]() | ![]() | FKP2C012201D00KSSD | CAP FILM 2200PF 10% 63VDC RAD | 40V | 63V | Polypropylene (PP) | 11590 - Immediate | $0.41 | View Details |