PRObas Power Supply

Weidmüller’s power supply has the optimal combination of all basic functions in a compact design

Image of Weidmüller PRObas Power SupplyWeidmüller's PRObas power supply provides a safe and stable DC supply voltage for automation applications. The single-phase switched-mode power supply units of the PRObas series meet the high requirements of mechanical engineering cost-effectively. The know-how of the successful PROeco, PROmax and PROtop series flows into this attractive product series.

High performance, compact design, and a good price-performance ratio are the main characteristics of the PRObas power supplies. The product family comprises 12 variants with 5 VDC, 12 VDC, 24 VDC, or 48 VDC output voltage and a wide-range input. All units have comprehensive safety functions and are internationally approved. Due to compatibility with Weidmüller’s electronic fuses, DC UPS, and diode modules, they are also suitable for setting up power management systems.

Features
  • Extremely compact design provides space savings
  • High energy efficiency
  • Flexible mounting on mounting DIN-Rail or the control cabinet wall
  • Universally applicable due to international approvals (e.g. cULus, cCSAus and NEC Class 2)
  • Reliable start-up at -40°C for outdoor installation
  • Universal use due to a wide range of variants and international approvals (e.g. cULus, NEC Class 2, and cCSAus)
  • Integrated simple output voltage diagnostics with the “DC OK” LED and floating relay
  • Robust and reliable
  • Operating temperature range: -25°C to +70°C
  • Flexible mounting, either on mounting rails or directly screwed to the cabinet wall
  • High MTBF value of more than 1,000,000 hours
  • Extremely compact and energy-efficient
  • High cost-efficiency, strong performance, and compact design

PRObas Power Supply

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
AC/DC DIN RAIL SUPPLY 5V 30W2838400000AC/DC DIN RAIL SUPPLY 5V 30W0 - Immediate
67 - Factory Stock
$51.90View Details
AC/DC DIN RAIL SUPPLY 24V 60W2838410000AC/DC DIN RAIL SUPPLY 24V 60W127 - Immediate
353 - Factory Stock
$56.17View Details
AC/DC DIN RAIL SUPPLY 12V 60W2838420000AC/DC DIN RAIL SUPPLY 12V 60W0 - Immediate
27 - Factory Stock
$61.89View Details
AC/DC DIN RAIL SUPPLY 24V 91W2838430000AC/DC DIN RAIL SUPPLY 24V 91W1 - Immediate
97 - Factory Stock
$76.05View Details
AC/DC DIN RAIL SUPPLY 24V 120W2838440000AC/DC DIN RAIL SUPPLY 24V 120W4 - Immediate$74.68View Details
AC/DC DIN RAIL SUPPLY 12V 120W2838450000AC/DC DIN RAIL SUPPLY 12V 120W6 - Immediate
490 - Factory Stock
$74.39View Details
AC/DC DIN RAIL SUPPLY 24V 240W2838460000AC/DC DIN RAIL SUPPLY 24V 240W11 - Immediate$106.76View Details
AC/DC DIN RAIL SUPPLY 48V 240W2838470000AC/DC DIN RAIL SUPPLY 48V 240W1 - Immediate
12 - Factory Stock
$114.65View Details
AC/DC DIN RAIL SUPPLY 24V 480W2838480000AC/DC DIN RAIL SUPPLY 24V 480W1 - Immediate$170.43View Details
AC/DC DIN RAIL SUPPLY 48V 480W2838490000AC/DC DIN RAIL SUPPLY 48V 480W2 - Immediate
36 - Factory Stock
$179.65View Details
AC/DC DIN RAIL SUPPLY 24V 31W2838500000AC/DC DIN RAIL SUPPLY 24V 31W5 - Immediate$42.62View Details
AC/DC DIN RAIL SUPPLY 12V 31W2838510000AC/DC DIN RAIL SUPPLY 12V 31W2 - Immediate$45.17View Details
Published: 2022-11-18