RF Connectors and Cable Assemblies

Walsin Technology offers its connectors and cable assemblies for RF industry applications

Image of Walsin Technology Corporation's RF Connectors and Cable AssembliesIn the IoT driven world, there is an increasing need for the crucial links between multiple circuit boards, between antennas and front ends, as well as between power amplifiers (PA) and antennas. In order to provide customers with all of their RF connection needs, Walsin offers a variety of connectors and assemblies. With vast applications in the RF industry, parameters such as size, frequency range, impedance, power handling, and cost determine the best type for a certain application. Walsin is able to provide a number of custom cable needs through Digi-Key. To see the full breadth of their offering, please see page 4 (for cable assemblies) and page 5 (for connectors) of the RF catalog.

Applications
  • Wi-Fi
  • PCS
  • Radios
  • Computer networks
  • Test instruments
  • Antenna devices
  • PCB communication

RF Connectors

ImageManufacturer Part NumberDescriptionContact TerminationShield TerminationAvailable QuantityPriceView Details
CONN RP-SMA JACK R/A PCBRFCON161202SA6B001CONN RP-SMA JACK R/A PCBSolderSolder1949 - Immediate$5.53View Details
CONN MMCX JACK STR EDGE MNTRFCON070303MF6B001CONN MMCX JACK STR EDGE MNTSolderSolder0 - Immediate$2.90View Details
CONN SMA JACK STR EDGE MNTRFCON130803SF6B001CONN SMA JACK STR EDGE MNTSolderSolder0 - Immediate$2.65View Details

Cable Assemblies

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
COAX CBL U.FL TO RP-SMA 2.7"RFCBA100607SA6B701COAX CBL U.FL TO RP-SMA 2.7"0 - Immediate$4.29View Details
COAX CBL U.FL TO RP-SMA 2.7"RFCBA110607SA6B301COAX CBL U.FL TO RP-SMA 2.7"2013 - Immediate$7.13View Details
COAX CBL U.FL TO RP-SMA 3.9"RFCBA161310SA6B301COAX CBL U.FL TO RP-SMA 3.9"32 - Immediate$7.93View Details
COAX CBL U.FL TO U.FL 3.9"RFCBA040310IM6B301COAX CBL U.FL TO U.FL 3.9"0 - Immediate$1.77View Details
COAX CBL U.FL TO U.FL 3.9"RFCBA020210DM6B101COAX CBL U.FL TO U.FL 3.9"0 - Immediate$2.65View Details
CBL ASSY RF 6GHZ STRIP 5.512"RFCBA000014NN6B301CBL ASSY RF 6GHZ STRIP 5.512"0 - Immediate$0.88View Details
COAX CBL MMCX TO N-TYPE 11.8"RFCBA241530AF6B601COAX CBL MMCX TO N-TYPE 11.8"0 - Immediate$15.14View Details
Published: 2016-09-27