Metal and PCB Antennas

Walsin's metal and PCB antennas provide 2.4 GHz / 5 GHz single- and dual-band antenna solutions

Image of Walsin's Metal and PCB Antennas Walsin's metal and PCB antennas are easy to implement in a design and perform well in the 2.4 GHz band, which is host to a wide range of wireless applications. Bluetooth®, Wi-Fi, and ZigBee® operate in this heavily utilized band especially with expansion of IoT applications. Dual-band Wi-Fi radios require an antenna that is efficient at both 2.4 GHz and 5 GHz in order to fully utilize the functionality of the radio.

With Walsin's PCB antenna selection, designers are able to integrate all of these applications to a board equipped with a connector without extreme design costs or time. Walsin also offers a range of metal antennas that are soldered onto the PCB, helping reduce the cost of other antenna types while maintaining the performance levels needed for today's tightly integrated designs.

Applications
  • Bluetooth®
  • ISM
  • Wi-Fi
  • 802.15

RF Antennas

ImageManufacturer Part NumberDescriptionFrequency (Center/Band)Frequency RangeAvailable QuantityPriceView Details
RF ANT 5.5GHZ PCB TRACE IPEX MALRFPCA201018IM5B301RF ANT 5.5GHZ PCB TRACE IPEX MAL5.5GHz5.15GHz ~ 5.85GHz1012 - Immediate$2.27View Details
RF ANT 2.4GHZ PCB TRACE IPEX MALRFPCA331630IMAB301RF ANT 2.4GHZ PCB TRACE IPEX MAL2.4GHz2.4GHz ~ 2.5GHz0 - Immediate$1.51View Details
RF ANT 2.4GHZ/5.2GHZ PCB TRACERFPCA430805IMLB301RF ANT 2.4GHZ/5.2GHZ PCB TRACE2.4GHz, 5.2GHz, 5.8GHz-916 - Immediate$2.49View Details
RF ANT 2.4GHZ PCB TRACE CAB ADHRFPCA460605NNAB301RF ANT 2.4GHZ PCB TRACE CAB ADH2.4GHz2.4GHz ~ 2.5GHz221 - Immediate$2.04View Details
RF ANT 2.4GHZ PCB TRACE IPEX MALRFPCA460611IMAB301RF ANT 2.4GHZ PCB TRACE IPEX MAL2.4GHz2.4GHz ~ 2.5GHz394 - Immediate$2.34View Details
RF ANT 2.4GHZ PCB TRACE IPEX MALRFPCA500609IMAB301RF ANT 2.4GHZ PCB TRACE IPEX MAL2.4GHz2.4GHz ~ 2.5GHz274 - Immediate$2.49View Details
RF ANT 2.4GHZ PCB TRACE IPEX ADHRFPCA191515IMAB3G1RF ANT 2.4GHZ PCB TRACE IPEX ADH2.4GHz-712 - Immediate$2.34View Details
RF ANT 5GHZ PCB TRACE IPEX MALERFPCA200615IM5B3G1RF ANT 5GHZ PCB TRACE IPEX MALE5GHz-0 - Immediate$1.24View Details
RF ANT 2.4/5GHZ PCB TRACE IPEXRFPCA322615IMLB3G1RF ANT 2.4/5GHZ PCB TRACE IPEX2.4GHz, 5GHz-468 - Immediate$2.49View Details
RF ANT 2.4GHZ STAMPED MET IPEXRFMTA280715IMAB301RF ANT 2.4GHZ STAMPED MET IPEX2.4GHz-0 - Immediate$1.25View Details
RF ANT 2.4GHZ STAMPED MET IPEXRFMTA310819IMAB701RF ANT 2.4GHZ STAMPED MET IPEX2.4GHz2.4GHz ~ 2.5GHz1488 - Immediate$2.80View Details
RF ANT 2.4GHZ STAMPED MET IPEXRFMTA340745IMAB701RF ANT 2.4GHZ STAMPED MET IPEX2.4GHz2.4GHz ~ 2.5GHz1844 - Immediate$3.04View Details
RF ANT 2.4GHZ/5.5GHZ STAMPED METRFMTA250800NNLB001RF ANT 2.4GHZ/5.5GHZ STAMPED MET2.4GHz, 5.5GHz2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz4900 - Immediate$1.34View Details
RF ANT 2.4GHZ STAMPED MET SLDRFMTA271200NNAB001RF ANT 2.4GHZ STAMPED MET SLD2.4GHz2.4GHz ~ 2.5GHz115 - Immediate$1.38View Details
Published: 2016-04-28