TANTAMOUNT® Hi-Rel COTS T97 Series Solid Tantalum Chip Capacitor
One of the industry's first solid tantalum chip capacitors to offer 63 V rating and 22 µF capacitance from Vishay
Vishay has extended its TANTAMOUNT® Hi-Rel COTS T97 series to offer one of the industry's first solid tantalum chip capacitors with a 63 V rating to meet derating requirements in +28 V power supply designs.
Lacking alternatives for +28 V applications, until now designers have been forced to rely on 50 V tantalum capacitors, which are unable to meet derating requirements (both military and best-commercial-practices) of 50% of the rated voltage. With a 63 V rating and capacitance of 22 µF, the new T97 device in the "F" case size solves this long-standing issue by allowing designers to incorporate solid surface-mount tantalum capacitors into their +28 V power supply designs while fully complying with derating requirements. In addition to the T97 Hi-Rel series, these ratings are also available in a commercial version, the 597D series.
Featuring a dual anode construction to ensure one of the lowest ESR ratings in its class, the T97 series is designed for safety-critical applications such as those found in the military and aerospace industries, including DC-to-DC converters and power distribution in weapons and radar systems, avionics, and space-based electronics. The devices offer designers a wide array of ratings not found in available MIL specifications, combining the flexibility and convenience of a commercial product with the reliability needed in demanding applications.
These conformal-coated capacitors with wrap-around terminations offer high-reliability screening options including Weibull grading, and surge current testing options in accordance with MIL-PRF-55365 in five case sizes. This differentiates T97 devices from commercial-grade capacitors by featuring the required reliability and surge screening options necessary to ensure performance in Hi-Rel applications while still maintaining a maximum capacitance-voltage product, a figure of merit that measures the amount of energy a capacitor can store, and helps designers choose the best capacitor for their applications.
- High reliability; Weibull failure rate grading available
- Surge current testing per MIL-PRF-55365 options available
- Dual anode construction ensures ultra-low ESR
- Offered in a surface mount "F" case package
- Combines the flexibility and convenience of a commercial product with the reliability needed in demanding applications
- Mobile phones
- MP3 players
- LCD modules
- Medical implantable products
- Operating Temperature: -55°C to +85°C (to +125°C voltage derating)
- Capacitance Range: 15 µF to 1500 µF
- Capacitance Tolerance: ±10% standard
- Voltage Range: 4 WVDC to 63 WVDC
Tantalum Chip Capacitors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | T97R687K010LSA | CAP TANT 680UF 10% 10V 3024 | 146 - Immediate | $18.09 | View Details |
![]() | ![]() | T97F108K010LSA | CAP TANT 1000UF 10% 10V 3024 | 638 - Immediate | $14.26 | View Details |
![]() | ![]() | T97R227K020LSA | CAP TANT 220UF 10% 20V 3024 | 739 - Immediate | $13.46 | View Details |
![]() | ![]() | T97F157K025LSA | CAP TANT 150UF 10% 25V 3024 | 243 - Immediate | $13.58 | View Details |
![]() | ![]() | T97R226K050LSA | CAP TANT 22UF 10% 50V 3024 | 19 - Immediate | $15.72 | View Details |
![]() | ![]() | T97Z476K050LSA | CAP TANT 47UF 10% 50V 3024 | 431 - Immediate | $29.55 | View Details |
![]() | ![]() | T97F226K063LSA | CAP TANT 22UF 10% 63V 3024 | 0 - Immediate | $23.24 | View Details |
![]() | ![]() | T97E337K010LSA | CAP TANT 330UF 10% 10V 2917 | 0 - Immediate | $11.40 | View Details |