Model 157 Precision Industrial Bushing and Servo Mount Potentiometers
Vishay's model 157 precision industrial bushing and servo mount potentiometers offers cost-effective component solutions
Vishay offers its high quality, Model 157, 7/8" (22.2 mm), precision industrial potentiometers with a rugged one piece metal housing. These potentiometers are available in servo- and bushing-mount versions with an optional sealed construction (bushing-mount only). The Model 157 potentiometers feature a long rotational life and a wide operating temperature range.
- Long life: 10 million cycles (Servo), 5 million cycles (Bushing)
- Optional special electrical angles
- Cost-effective component solutions
- Temperature range of -55°C to +125°C
- 22.2 mm external diameter
- Lead (Pb)-free
- Linearities down to ±0.25% special
- Servo control of industrial valves
- Various functions for fork-lift trucks and tractors, joysticks, wheel balancing equipment for cars
Model 157 Precision Industrial Bushing and Servo Mount Potentiometers
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | 157B102MX | POT 1K OHM 1W PLASTIC LINEAR | 35 - Immediate | $26.67 | View Details |
![]() | ![]() | 157B103MX | POT 10K OHM 1W PLASTIC LINEAR | 42 - Immediate | $26.67 | View Details |
![]() | ![]() | 157B104MX | POT 100K OHM 1W PLASTIC LINEAR | 87 - Immediate | $26.67 | View Details |
![]() | ![]() | 157B202MX | POT 2K OHM 1W PLASTIC LINEAR | 0 - Immediate | $20.11 | View Details |
![]() | ![]() | 157B203MX | POT 20K OHM 1W PLASTIC LINEAR | 0 - Immediate | $20.11 | View Details |
![]() | ![]() | 157B502MX | POT 5K OHM 1W PLASTIC LINEAR | 121 - Immediate | $26.67 | View Details |
![]() | ![]() | 157B503MX | POT 50K OHM 1W PLASTIC LINEAR | 0 - Immediate | $20.11 | View Details |
![]() | ![]() | 157S102MX | POT 1K OHM 1W PLASTIC LINEAR | 216 - Immediate | $48.37 | View Details |
![]() | ![]() | 157S103MX | POT 10K OHM 1W PLASTIC LINEAR | 28 - Immediate | $48.37 | View Details |
![]() | ![]() | 157S202MX | POT 2K OHM 1W PLASTIC LINEAR | 171 - Immediate | $48.37 | View Details |
![]() | ![]() | 157S502MX | POT 5K OHM 1W PLASTIC LINEAR | 1 - Immediate | $48.37 | View Details |