MOSFETs Designed for On-Resistance Ratings at 1.2 V

Vishay helps designers simplify power management circuitry while extending battery run times in portable electronics

Siliconix's MOSFETs Designed for On-Resistance Ratings at 1.2 VThe 1.2 V-rated Vishay Siliconix's TrenchFET® devices bring the MOSFET turn-on voltage into alignment with the 1.2 V to 1.3 V operating voltages of digital ICs used in mobile electronics, enabling safer and more reliable designs. As the first power MOSFETs that can be driven directly from 1.2 V buses, the new TrenchFETs provide the additional potential benefit of eliminating the need for an extra conversion stage in battery-operated systems with a core voltage lower than 1.8 V.

In MOSFETs where 1.5 V is the lowest rating, on-resistance tends to increase exponentially at lower, unspecified gate-to-source voltages such as 1.2 V. By contrast, these new 1.2 V TrenchFETs offer guaranteed low n-channel on-resistance as low as 0.041 Ω and p-channel on-resistance as low as 0.095 Ω at a 1.2 V gate drive. On-resistance performance at a 1.5 V gate drive is better than in devices for which 1.5 V is the lowest gate-to-source specification: as low as 0.022 (n-channel) and 0.058 (p-channel).

SiA414DJ – N-Channel 8-V (D-S) MOSFET

 Siliconix's MOSFETs Designed for On-Resistance Ratings at 1.2 V

Features

  • Halogen-free
  • Thermally Enhanced PowerPAK® SC-70 Package
    • Small Footprint Area

Applications

  • Load Switch for Portable Applications
 Si8429DB – P-Channel 1.2-V (G-S) MOSFET

Siliconix's MOSFETs Designed for On-Resistance Ratings at 1.2 V

Features

  • Industry First 1.2 V Rated MOSFET
  • Ultra Small MICRO FOOT® Chipscale Packaging Reduces Footprint Area, Profile (0.62 mm) and On-Resistance Per Footprint Area

Applications

  • Low Threshold Load Switch for Portable Devices
    • Low Power Consumption
    • Increased Battery Life
  • Ultra Low Voltage Load Switch
Si1499DH – P-Channel 1.2 V (G-S) MOSFET

 Siliconix's MOSFETs Designed for On-Resistance Ratings at 1.2 V

Features

  • Ultra-Low On-Resistance

Applications

  • Load Switch for Portable Devices
  • Guaranteed Operation at VGS = 1.2 V Critical for Optimized Design and Longer Battery Life
Published: 2009-04-09

MOSFETs Designed for On-Resistance Ratings at 1.2 V

ImageManufacturer Part NumberDescriptionCurrent - Continuous Drain (Id) @ 25°CRds On (Max) @ Id, VgsAvailable QuantityPriceView Details
MOSFET N-CH 8V 12A PPAK SC70-6SIA414DJ-T1-GE3MOSFET N-CH 8V 12A PPAK SC70-612A (Tc)11mOhm @ 9.7A, 4.5V1503 - Immediate$1.16View Details
MOSFET P-CH 8V 11.7A 4MICROFOOTSI8429DB-T1-E1MOSFET P-CH 8V 11.7A 4MICROFOOT11.7A (Tc)35mOhm @ 1A, 4.5V0 - Immediate$1.17View Details
MOSFET P-CH 8V 1.6A SC70-6SI1499DH-T1-E3MOSFET P-CH 8V 1.6A SC70-61.6A (Tc)78mOhm @ 2A, 4.5V0 - Immediate$0.78View Details