T73 Trimming Potentiometers Cermet
1/4" Square single-turn Cermet sealed trimmer from Vishay
Industrial-grade T73 Vishay Sfernice resistor trimmers feature a miniaturized but fully sealed 1/4-inch square construction that is designed to withstand harsh environments and immersion cleaning processes. Resistance range for the T73 is 10 Ω to 2.2 MΩ with a standard tolerance of ±10% and a power rating of 0.5 W at 70°C. Temperature coefficient for the T73 is ±100 ppm/°C. Lead (Pb)-free and RoHS-compliant, the T73 comes in four top adjust and three side adjust versions to suit the needs of a wide variety of circuit board layouts.
- Industrial grade
- Fully sealed
- Miniature package
- Rotor designed for automatic machine adjust interface
- Withstands harsh environments and immersion cleaning process
- Various electrical travel
- Top and side adjust versions
- Package size: 6.35 mm square
- Resistance range: 10 Ω to 2 MΩ
- Standard tolerance: ±10%
- Power rating: 0.5 W at 70°C
- Electrical travel: 270°
- Mechanical life: 200 cycles
- Operating temperature: -55°C to +125°C
Trimming Potentiometers Cermet
| Image | Manufacturer Part Number | Description | Tolerance | Temperature Coefficient | Available Quantity | Price | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | T73XX102KT20 | TRIMMER 1K OHM 0.5W PC PIN SIDE | ±10% | ±100ppm/°C | 1000 - Immediate | $0.98 | View Details |