VOH1016A Series 1 MBd High-Speed Optocouplers
Vishay's optocouplers feature Schmitt-Trigger functionality for galvanic noise isolation and breaking up ground loops
Vishay's VOH1016A series of 1 MBd high-speed optocouplers features an open collector transistor output with Schmitt-Trigger functionality for easy integration into digital systems. This series utilizes a highly efficient input LED coupled with an integrated optical photodiode IC detector in DIP-6 and SMD-6 packages. Low turn-on threshold current and supply current, combined with guaranteed minimum CMTI of 10 kV/µs, make these devices perfect solutions for galvanic noise isolation and breaking up ground loops in digital applications. Wide power supply range from 3 V to 15 V enables isolated level shifting in applications using different voltage domains.
- Open collector transistor output with Schmitt-Trigger functionality
- Low typical turn-on threshold current: 0.65 mA
- Maximum supply current: 1.0 mA
- Guaranteed minimum common mode transient immunity (CMTI): 10 kV/µs
- Wide power supply range: 3 V to 15 V
- RoHS compliant
- Latch-up and oscillation-free
- Guaranteed on/off threshold hysteresis
- High data rates to 2 MHz
- Maximum rated withstand isolation voltage: 5000 VRMS
- Programmable logic controllers
- Serial data communication and bus systems
- Switch mode power supplies
VOH1016A Series 1 MBd High-Speed Optocouplers
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | VOH1016AB-VT | OPTOISOLTR 5KV OPEN COLL 6-SMD | 4413 - Immediate | $0.90 | View Details |
![]() | ![]() | VOH1016AD-V | OPTOISOLTR 5KV OPEN COLL 6-DIP | 1862 - Immediate | $0.90 | View Details |
![]() | ![]() | VOH1016AG-V | OPTOISOLTR 5KV OPEN COLL 6-DIP | 682 - Immediate | $0.90 | View Details |
![]() | ![]() | VOH1016AD | OPTOISOLTR 5KV OPEN COLL 6-DIP | 327 - Immediate | $0.87 | View Details |
![]() | ![]() | VOH1016AB-T | OPTOISOLTR 5KV OPEN COLL 6-SMD | 4002 - Immediate | $0.87 | View Details |