VEMD5080X01 High-Speed Silicon PIN Photodiode
Vishay offers high-speed and high-sensitive PIN photodiode with enhanced sensitivity for visible light
Vishay's VEMD5080X01 is a high-speed silicon PIN photodiode with enhanced sensitivity for visible light. Offered in a compact 5 mm x 4 mm top-view, surface-mount package with a low 0.9 mm profile. Designed for the wearables, medical, and automotive markets.
- Large active area of 7.5 mm2
- Detects visible and near infrared light
- Reverse light current of 45 µA (typ)
- AEC-Q101 automotive qualified
- Wearables - pulse oximetry
- Virtual reality helmets and controller detectors
- Medical - pulse oximetry
- General high-speed, large area detector
VEMD5080X01 High Speed Silicon PIN Photodiode
| Image | Manufacturer Part Number | Description | Operating Temperature | Grade | Qualification | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | VEMD5080X01 | SENSOR PHOTODIODE 950NM 4SMD | -40°C ~ 110°C | Automotive | AEC-Q101 | 1729 - Immediate | $1.30 | View Details |