VCNL3040 Proximity Sensor for Distances Up to 30 cm
Vishay’s sensor features a programmable interrupt function and supports I²C bus communication
Vishay’s VCNL3040 sensor combines an IR emitter, photodetectors for proximity, amplifiers, and ADC circuitry into a single package. The VCNL3040 features a programmable interrupt function and supports the I²C bus communication interface for efficient object and collision detection in a wide variety of consumer and industrial applications. Ideally suited for use in smart home, industrial, office, and toy products, the device provides a 33% increase in proximity detection distance compared to previous-generation sensors at a lower cost than similar solutions on the market. Applications include presence detection to activate displays in printers, copiers, and home appliances; collision detection in robots and toys; vehicle occupancy detection in parking lots; and proximity detection in lavatory appliances.
The VCNL3040’s programmable interrupt function allows designers to specify high and low thresholds which reduces the continuous communication with the microcontroller. Featuring selectable 12-bit and 16-bit outputs, the proximity sensor uses intelligent cancellation to eliminate cross-talk, while a smart persistence scheme ensures accurate sensing and faster response time. The emitter wavelength peaks at 940 nm and has no visible red-tail. The VCNL3040 offers a supply voltage range of 2.5 V to 3.6 V, an I²C bus voltage range from 1.8 V to 3.3 V, and excellent temperature compensation from -40°C to +85°C. Offered in a lead-free 8-pin QFN package, the sensor is RoHS compliant, halogen-free, and Vishay Green.
- Package type: surface mount
- Dimensions: 4.0 mm x 2.0 mm x 1.1 mm (L x W x H)
- Integrated modules: infrared emitter (IRED), proximity sensor (PS), and signal conditioning IC
- Temperature compensation: -40°C to +85°C
- Low power consumption I²C (SMBus compatible) interface
- Floor life: 168 h, MSL 3, according to J-STD-020
- Output type: I²C bus (PS)
- Operation voltage: 2.5 V to 3.6 V
- Handheld devices
- Consumer devices
- Industrial applications
VCNL3040 Proximity Sensor for Distances Up to 30 cm
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | VCNL3040 | SENSOR OPT 850NM IR 8 SMD | 39 - Immediate | $1.16 | View Details |