ESTA PhMKP Power Capacitors with ESTAspring

Vishay offers fast connection technology for maximum contact reliability over the entire service life of the capacitors

Image of Vishay ESTA's ESTAspring TerminationVishay power capacitors offer fast connection technology. Completely screwless, this technology is significantly faster and simpler to use thanks to spring force and lever actuation. The lever position serves as a reliable indicator of a complete connection with the necessary connection force, so there is no need to worry about torque specifications. Their fast connection technology offers maximum contact reliability over the entire service life of the capacitors and is completely maintenance-free without the need to tighten screws.

Features
  • Maintenance-free
  • Reduced assembly times up to 60%
  • Vibration-proof in wind power plants and during transport
  • Optical connection check: when the lever is closed, that means it is successfully contacted
  • 2.5 mm2 up to 25 mm2 with wire-end sleeve
  • Defined continuous contact force through spring technology
  • Stainless-steel spring
  • Corrosion-proof
  • Fast and easy lever-operated wire connection
  • Copper alloy for conductor material
Applications
  • Wind power plants
  • Solar panels and inverters
  • Thermal power stations
  • Power factor correction: ≤1,000 VACRMS
  • Harmonic filters

ESTAspring Termination Capacitors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CAP FILM 24.4UF 5% 660VAC RADIAL5347-48826-01CAP FILM 24.4UF 5% 660VAC RADIAL1 - Immediate$98.61View Details
CAP FILM 19.2UF 5% 525VAC RADIAL5347-48116-01CAP FILM 19.2UF 5% 525VAC RADIAL0 - Immediate$61.98View Details
CAP FILM 24.4UF 5% 660VAC RADIAL5348-48726-01CAP FILM 24.4UF 5% 660VAC RADIAL0 - Immediate$92.10View Details
CAP FILM 38.5UF 5% 525VAC RADIAL5347-48819-01CAP FILM 38.5UF 5% 525VAC RADIAL0 - Immediate$85.85View Details
CAP FILM 38.5UF 5% 525VAC RADIAL5348-48719-01CAP FILM 38.5UF 5% 525VAC RADIAL0 - Immediate$85.85View Details
CAP FILM 36.5UF 5% 660VAC RADIAL5347-48828-01CAP FILM 36.5UF 5% 660VAC RADIAL0 - Immediate$108.57View Details
CAP FILM 36.5UF 5% 660VAC RADIAL5348-48728-01CAP FILM 36.5UF 5% 660VAC RADIAL0 - Immediate$108.57View Details
CAP FILM 77UF 5% 525VAC RADIAL5348-48723-01CAP FILM 77UF 5% 525VAC RADIAL0 - Immediate$247.03View Details
CAP FILM 77UF 5% 525VAC RADIAL5347-101245-01CAP FILM 77UF 5% 525VAC RADIAL0 - Immediate$110.61View Details
CAP FILM 48.7UF 5% 660VAC RADIAL5347-101571-01CAP FILM 48.7UF 5% 660VAC RADIAL0 - Immediate$128.85View Details
CAP FILM 48.7UF 5% 660VAC RADIAL5348-48730-01CAP FILM 48.7UF 5% 660VAC RADIAL0 - Immediate$128.85View Details
CAP FILM 96.2UF 5% 660VAC RADIAL5347-48831-01CAP FILM 96.2UF 5% 660VAC RADIAL0 - Immediate$134.88View Details
CAP FILM 57.7UF 5% 525VAC RADIAL5347-48822-01CAP FILM 57.7UF 5% 525VAC RADIAL0 - Immediate$96.24View Details
CAP FILM 57.7UF 5% 525VAC RADIAL5348-48722-01CAP FILM 57.7UF 5% 525VAC RADIAL0 - Immediate$96.24View Details
CAP FILM 55.8UF 5% 525VAC RADIAL5348-48724-01CAP FILM 55.8UF 5% 525VAC RADIAL0 - Immediate$117.73View Details
CAP FILM 55.8UF 5% 660VAC RADIAL5348-48731-01CAP FILM 55.8UF 5% 660VAC RADIAL0 - Immediate$134.88View Details
CAP FILM 96.2UF 5% 525VAC RADIAL5347-48824-01CAP FILM 96.2UF 5% 525VAC RADIAL0 - Immediate$117.73View Details
Updated: 2025-04-22
Published: 2022-03-21