MCR (Metal Case Resistors)

Vishay's high-quality MCR offers a high power-to-size ratio resistor for a variety of applications

Image of Vishay Dale's MCR (Metal Case Resistors) Vishay Intertechnology's high-quality MCR offers a high power-to-size ratio resistor with all welded construction and is fully potted in a flameproof inorganic compound. The MCR can serve multiple applications such as braking, motor speed control, voltage dividing, and small load discharge reliably.

Features
  • High power-to-size ratio
  • Flameproof inorganic compound
  • All welded construction
  • Heat sink mountable to steel panel at least 10" x 10" x 0.04" (254 mm x 254 mm x 1.02 mm)
  • Heat transfer increased by the use of thermally conductive grease or epoxy
  • Wirewound
  • Material categorization: For definitions of compliance, see the Material Category Policy

MCR (Metal Case Resistors)

ImageManufacturer Part NumberDescriptionPower (Watts)CompositionTemperature CoefficientAvailable QuantityPriceView Details
METAL CASE 45W, 1500 OHMSMCRL00451K500JAB00METAL CASE 45W, 1500 OHMS45WWirewound-0 - Immediate$394.21View Details
METAL CASE 45W, 55 OHMSMCRL00455R000KAB00METAL CASE 45W, 55 OHMS45WWirewound-30 - Immediate$20.37View Details
METAL CASE 70W, 11 OHMSMCRL007011R00JHB00METAL CASE 70W, 11 OHMS70WWirewound-0 - Immediate$394.21View Details
METAL CASE 70W, 1200 OHMSMCRL00701K200KHB00METAL CASE 70W, 1200 OHMS70WWirewound-0 - Immediate$394.21View Details
METAL CASE 70W, 22 OHMSMCRL007022R00JHB00METAL CASE 70W, 22 OHMS70WWirewound-0 - Immediate$394.21View Details
Published: 2019-05-13