196HVC ENYCAP Aluminum Capacitors
Hybrid energy storage systems from Vishay suited for rechargeable energy storage systems
Vishay introduces the 196HVC ENYCAP series of hybrid energy storage systems. The 196HVC hybrid energy storage systems are suited for the growing market of rechargeable energy storage systems with following specific requirements. The 196HVC is targeted as an extension of classical aluminum double-layer capacitor series 196 DLC (coin cells).
- Polarized energy storage capacitor with high-capacitance and high energy density
- Voltage flexibility: 1.4 V to 8.4 V
- Available in several mounting styles (leaded and SMT)
- Useful life up to 1000 h 85°C
- High number of charge/discharge cycles (100.000)
- No cell balancing necessary
- Soft charging and discharging characteristics
- Non-hazardous electrolyte
- Maintenance free, no service necessary
- Miniaturized backup systems for power range up to several watts
- Power backup for memory controller, flash backup, SRAM, DRAM, RAID systems
- Power failure and write cache protection for enterprise SSD and HDD
- Real-time clock source
- Burst power support for flashlights, wireless transmitters
- Backup power for industrial PCs and industrial controls
- Storage device for energy harvesting
- Emergency light and micro UPS power sources
196HVC ENYCAP Aluminum Capacitors
| Image | Manufacturer Part Number | Description | Voltage - Rated | Available Quantity | Price | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | MAL219690101E3 | CAP 90F -20% +80% 4.2V T/H | 4.2 V | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | MAL219690102E3 | CAP 90F -20% +80% 5.6V T/H | 5.6 V | 350 - Immediate | $20.48 | View Details |
![]() | ![]() | MAL219691214E3 | CAP 15F -20% +80% 5.6V T/H | 5.6 V | 530 - Immediate | $9.92 | View Details |
![]() | ![]() | MAL219691252E3 | CAP 15F -20% +80% 2.8V SMD | 2.8 V | 1834 - Immediate | $6.45 | View Details |
![]() | ![]() | MAL219691203E3 | CAP 15F -20% +80% 4.2V T/H | 4.2 V | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | MAL219691213E3 | CAP 15F -20% +80% 4.2V T/H | 4.2 V | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | MAL219691204E3 | CAP 15F -20% +80% 5.6V T/H | 5.6 V | 0 - Immediate | See Page for Pricing | View Details |
![]() | MAL219691113E3 | CAP 4F -20% +80% 4.2V T/H | 4.2 V | 21 - Immediate | $8.52 | View Details | |
![]() | ![]() | MAL219691114E3 | CAP 4F -20% +80% 5.6V T/H | 5.6 V | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | MAL219691131E3 | CAP 4F -20% +80% 1.4V SMD | 1.4 V | 386 - Immediate | $4.90 | View Details |
![]() | ![]() | MAL219691231E3 | CAP 15F -20% +80% 1.4V SMD | 1.4 V | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | MAL219691152E3 | CAP 4F -20% +80% 2.8V SMD | 2.8 V | 0 - Immediate | See Page for Pricing | View Details |