High Density DC-DC ConvertersDCM™ DC-DC Converter Module

Isolated, Regulated DC-DC Converter

The DCM is an isolated, highly efficient, regulated DC-DC converter utilizing high frequency zero voltage switching (ZVS) topology, operating from an unregulated, wide range input to generate an isolated output. Modular DCM converters and downstream DC-DC products support efficient power distribution, providing superior power system performance and connectivity from a variety of unregulated power sources to the point of load. Leveraging the thermal and density benefits of Vicor’s ChiP packaging technology, the DCM ChiP module offers flexible thermal management options with very low top and bottom side thermal impedances while the DCM VIA module additionally provides integrated EMI filtering, tight output voltage regulation, and a secondary-referenced control interface while retaining the fundamental design benefits of the conventional brick architecture.

Vicor DCM28V Diagram

Click to enlarge

 

Features & Benefits

  • Up to 600 W, 43.5 A continuous
  • 93% peak efficiency
  • Up to 1,244 W/in3 power density
  • Up to 4,242 Vdc isolation
  • ZVS high frequency switching
  • Fully operational current limit
  • OV, OC, UV, short circuit and thermal protection
  • Integrated filtering, remote or local sense, enhanced thermal management, and tight output voltage regulation over all lines and load conditions for DCM VIA applications

DCM

Manufacturer P/N Description Datasheet  
DCM24APXXXM320A50
DCM24AP050M180A50 DC DC CONVERTER 5V 180W Datasheet DCM24AP050M180A50 -ND DCM24AP050M180A50 -ND Product Page
DCM24AP120M320A50 DC DC CONVERTER 12V 320W Datasheet DCM24AP120M320A50 -ND DCM24AP120M320A50 -ND Product Page
DCM24AP150M320A50 DC DC CONVERTER 15V 320W Datasheet DCM24AP150M320A50 -ND DCM24AP150M320A50 -ND Product Page
DCM24AP240M320A50 DC/DC CONVERTER 24V 320W Datasheet 1102-5450-ND 1102-5450-ND Product Page
DCM24AP280M320A50 DC/DC CONVERTER 28V 320W Datasheet 1102-5451-ND 1102-5451-ND Product Page
DCM24AP360M320A50 DC/DC CONVERTER 36V 320W Datasheet 1102-5452-ND 1102-5452-ND Product Page
DCM24AP480M320A50 DC DC CONVERTER 48V 320W Datasheet DCM24AP480M320A50-ND DCM24AP480M320A50-ND Product Page
back to top
DCM24APXXXTXXXA50
DCM24AP050T180A50 DC/DC CONVERTER 5V 180W Datasheet 1102-5447-ND 1102-5447-ND Product Page
DCM24AP120T320A5 DC/DC CONVERTER 12V 320W Datasheet 1102-5448-ND 1102-5448-ND Product Page
DCM24AP150T320A50 DC/DC CONVERTER 15V 320W Datasheet 1102-5449-ND 1102-5449-ND Product Page
DCM24AP240M320A50 DC/DC CONVERTER 24V 320W Datasheet 1102-5450-ND 1102-5450-ND Product Page
DCM24AP280M320A50 DC/DC CONVERTER 28V 320W Datasheet 1102-5451-ND 1102-5451-ND Product Page
DCM24AP360M320A50 DC/DC CONVERTER 36V 320W Datasheet 1102-5452-ND 1102-5452-ND Product Page
DCM24AP480T320A50 DC/DC CONVERTER 48V 320W Datasheet 1102-5453-ND 1102-5453-ND Product Page
back to top
DCMXXXPXXXMXXXA40
DCM290P138M600A40 DC DC CONVERTER 13.8V 600W Datasheet DCM290P138M600A40-ND DCM290P138M600A40-ND Product Page
DCM300P138M500A40 DC DC CONVERTER 13.8V 500W Datasheet DCM300P138M500A40-ND DCM300P138M500A40-ND Product Page
DCM300P120M400A40 DC DC CONVERTER 12V 400W Datasheet DCM300P120M400A40-ND DCM300P120M400A40-ND Product Page
DCM300P240M600A40 DC DC CONVERTER 24V 600W Datasheet DCM300P240M600A40-ND DCM300P240M600A40-ND Product Page
DCM300P280M500A40 DC DC CONVERTER 28V 500W Datasheet DCM300P280M500A40-ND DCM300P280M500A40-ND Product Page
DCM300P480M500A40 DC DC CONVERTER 48V 500W Datasheet DCM300P480M500A40-ND DCM300P480M500A40-ND Product Page
back to top
DCMXXXPXXXTXXXA40
DCM290P138T600A40 DC/DC CONVERTER 13.8V 600W Datasheet 1102-5388-ND 1102-5388-ND  Product Page
DCM300P120T400A40 DC/DC CONVERTER 12V 400W Datasheet 1102-5395-ND 1102-5395-ND Product Page
DCM300P138T500A40 DC DC CONVERTER 13.8V 500W Datasheet DCM300P138T500A40 DCM300P138T500A40-ND Product Page
DCM300P240T600A40 DC/DC CONVERTER 24V 600W Datasheet 1102-5394-ND 1102-5394-ND Product Page
DCM300P280T500A40 DCM DC/DC CONV 28VOUT 500W Datasheet 1102-5415-ND 1102-5415-ND Product Page
DCM300P480T500A40 DCM DC/DC CONV 48VOUT 500W Datasheet 1102-5414-ND 1102-5414-ND Product Page
back to top
DCM3414XX
DCM3414B75H31C2C09 DC DC CONVERTER 28V 320W Datasheet 1102-5556-ND 1102-5556-ND Product Page
DCM3414B75H31C2T09 DC DC CONVERTER 28V 320W Datasheet 1102-5554-ND 1102-5554-ND Product Page
DCM3414V50M13C2C01 DC/DC CONVERTER 12V 320W Datasheet 1102-5482-ND 1102-5482-ND Product Page
DCM3414V50M13C2T01 DC/DC CONVERTER 12V 320W Datasheet 1102-5483-ND 1102-5483-ND Product Page
DCM3414V75H31C2C01 DCM 3414 48V 28V/320W Datasheet 1102-5555-ND 1102-5555-ND Product Page
DCM3414V75H31C2T01 DCM 3414 48V 28V/320W Datasheet 1102-5553-ND 1102-5553-ND Product Page
back to top
DCM3623T50MXXXX2T00
DCM3623T50M04A2T00 DC DC CONVERTER 3.3V 120W Datasheet 1102-5561-ND 1102-5561-ND Product Page
DCM3623T50M06A8T00 DC DC CONVERTER 5V 180W Datasheet 1102-5562-ND 1102-5562-ND Product Page
DCM3623T50M13C2T00 DC DC CONVERTER 12V 320W Datasheet 102-5563-ND 102-5563-ND Product Page
DCM3623T50M17C2T00 DC DC CONVERTER 15V 320W Datasheet 1102-5564-ND 1102-5564-ND Product Page
DCM3623T50M26C2T00 DC DC CONVERTER 24V 320W Datasheet 1102-5565-ND 1102-5565-ND Product Page
DCM3623T50M31C2T00 DC DC CONVERTER 28V 320W Datasheet 1102-5566-ND 1102-5566-ND Product Page
DCM3623T50M53C2T00 DC DC CONVERTER 48V 320W Datasheet 1102-5567-ND 1102-5567-ND Product Page
back to top
DCM3623T50TXXXXM00
DCM3623T50T0480M00 DC DC CONVERTER 3.3V 80W Datasheet 1102-5580-ND 1102-5580-ND Product Page
DCM3623T50T0680M00 DC DC CONVERTER 5V 80W Datasheet 1102-5579-ND 1102-5579-ND Product Page
DCM3623T50T26A6M00 DC DC CONVERTER 24V 160W Datasheet 1102-5578-ND 1102-5578-ND Product Page
DCM3623T50T31A6M00 DC DC CONVERTER 28V 160W Datasheet 1102-5577-ND 1102-5577-ND Product Page
DCM3623T50T53A6M00 DC DC CONVERTER 48V 160W Datasheet 1102-5576-ND 1102-5576-ND Product Page
back to top
DCM3623T50TXXXXT00
DCM3623T50T0480T00 DC DC CONVERTER 3.3V 80W Datasheet 1102-5586-ND 1102-5586-ND Product Page
DCM3623T50T0680T00 DC DC CONVERTER 5V 80W Datasheet 1102-5585-ND 1102-5585-ND Product Page
DCM3623T50T13A6T00 DC DC CONVERTER 12V 160W Datasheet 1102-5584-ND 1102-5584-ND Product Page
DCM3623T50T17A6T00 DC DC CONVERTER 15V 160W Datasheet 1102-5589-ND 1102-5589-ND Product Page
DCM3623T50T26A6T00 DC DC CONVERTER 24V 160W Datasheet 1102-5583-ND 1102-5583-ND Product Page
DCM3623T50T31A6T00 DC DC CONVERTER 28V 160W Datasheet 1102-5582-ND 1102-5582-ND Product Page
DCM3623T50T53A6T00 DC DC CONVERTER 48V 160W Datasheet 1102-5581-ND 1102-5581-ND Product Page
back to top
DCM3714XXXX
DCM3714BD2H31E0C09 DC DC CONVERTER 28V 500W Datasheet 1102-5560-ND 1102-5560-ND Product Page
DCM3714BD2H31E0T09 DC DC CONVERTER 28V 500W Datasheet 1102-5558-ND 1102-5558-ND Product Page
DCM3714VD2H26F0C01 DC/DC CONVERTER 24V 600W Datasheet 1102-5480-ND 1102-5480-ND Product Page
DCM3714VD2H26F0T01 DC/DC CONVERTER 24V 600W Datasheet 1102-5481-ND 1102-5481-ND Product Page
DCM3714VD2H31E0C01 DCM 3714 300V 28V/500W Datasheet 1102-5559-ND 1102-5559-ND Product Page
DCM3714VD2H31E0T01 DCM 3714 300V 28V/500W Datasheet 1102-5557-ND 1102-5557-ND Product Page
back to top
DCM4623TD2KXXXX
DCM4623TD2K04A5T00 DC DC CONVERTER 3.3V 150W Datasheet 1102-5575-ND 1102-5575-ND Product Page
DCM4623TD2K06B5T00 DC DC CONVERTER 5V 250W Datasheet 1102-5574-ND 1102-5574-ND Product Page
DCM4623TD2K13E0T00 DC DC CONVERTER 12V 500W Datasheet 1102-5573-ND 1102-5573-ND Product Page
DCM4623TD2K17E0T00 DC DC CONVERTER 15V 500W Datasheet 1102-5572-ND 1102-5572-ND Product Page
DCM4623TD2K26E0T00 DC DC CONVERTER 24V 500W Datasheet 1102-5571-ND 1102-5571-ND Product Page
DCM4623TD2K31E0T00 DC DC CONVERTER 28V 500W Datasheet 1102-5570-ND 1102-5570-ND Product Page
DCM4623TD2K53E0M00 4623 DCM 270VIN 48V 500W Datasheet 1102-5568-ND 1102-5568-ND Product Page
DCM4623TD2K53E0T00 DC DC CONVERTER 48V 500W Datasheet 1102-5569-ND 1102-5569-ND Product Page
back to top
DCM4623TD2NXXC8XXX
DCM4623TD2N13C8M00 DC DC CONVERTER 12V 375W Datasheet 1102-5587-ND 1102-5587-ND Product Page
DCM4623TD2N13C8T00 DC DC CONVERTER 12V 375W Datasheet 1102-5588-ND 1102-5588-ND Product Page
DCM4623TD2N26C8T00 DC DC CONVERTER 24V 375W Datasheet 1102-5590-ND 1102-5590-ND Product Page
DCM4623TD2N31C8T00 DC DC CONVERTER 28V 375W Datasheet 1102-5591-ND 1102-5591-ND Product Page
back to top
DCM48APXXXMXXXA50
DCM48AP120M320A50 DC DC CONVERTER 12V 320W Datasheet DCM48AP120M320A50 -ND DCM48AP120M320A50 -ND Product Page
DCM48AP150M320A50 DC DC CONVERTER 15V 320W Datasheet DCM48AP150M320A50 -ND DCM48AP150M320A50 -ND Product Page
DCM48AP240M320A50 DC DC CONVERTER 24V 320W Datasheet DCM48AP240M320A50-ND DCM48AP240M320A50-ND Product Page
DCM48AP280M320A50 DC/DC CONVERTER 28V 320W Datasheet DCM48AP280M320A50-ND DCM48AP280M320A50-ND Product Page
DCM48AP360M320A50 DC/DC CONVERTER 36V 320W Datasheet 1102-5455-ND 1102-5455-ND Product Page
back to top
DCM48APXXXTXXXA50
DCM48AP120T320A50 DC/DC CONVERTER 12V 320W Datasheet DCM48AP120T320A50-ND DCM48AP120T320A50-ND Product Page
DCM48AP150T320A50 DC DC CONVERTER 15V 320W Datasheet DCM48AP150T320A50 -ND DCM48AP150T320A50 -ND Product Page
DCM48AP240T320A50 DC DC CONVERTER 24V 320W Datasheet DCM48AP240T320A50-ND DCM48AP240T320A50-ND Product Page
DCM48AP360M320A50 DC/DC CONVERTER 36V 320W Datasheet 1102-5455-ND 1102-5455-ND Product Page
DCM48AP480T320A50 DC/DC CONVERTER 48V 320W Datasheet 1102-5454-ND 1102-5454-ND Product Page
back to top
MDCM270PXXMXXA40
MDCM270P050M250A40 DC/DC CONVERTER 5V 250W Datasheet 1102-5443-ND 1102-5443-ND Product Page
MDCM270P120M500A40 DC/DC CONVERTER 12V 500W Datasheet 1102-5444-ND 1102-5444-ND Product Page
MDCM270P150M500A40 DC/DC CONVERTER 15V 500W Datasheet MDCM270P150M500A40-ND MDCM270P150M500A40-ND Product Page
MDCM270P240M500A40 DC/DC CONVERTER 24V 500W Datasheet 1102-5445-ND 1102-5445-ND Product Page
MDCM270P280M500A40 DC/DC CONVERTER 28V 500W Datasheet 1102-5446-ND 1102-5446-ND Product Page
back to top
MDCM28APXXXMXXXA50
MDCM28AP050M180A50 DC/DC CONVERTER 5V 180W Datasheet 1102-5400-ND 1102-5400-ND Product Page
MDCM28AP120M320A50 DC/DC CONVERTER 12V 320W Datasheet 1102-5397-ND 1102-5397-ND Product Page
MDCM28AP150M320A50 DC/DC CONVERTER 15V 320W Datasheet 1102-5398-ND 1102-5398-ND Product Page
MDCM28AP240M320A50 DC/DC CONVERTER 24V 320W Datasheet 1102-5399-ND 1102-5399-ND Product Page
MDCM28AP280M320A50 DC/DC CONV 28V 320W Datasheet 1102-5389-ND 1102-5389-ND Product Page
MDCM28AP480M320A50 DC/DC CONVERTER 48V 320W Datasheet 1102-5396-ND 1102-5396-ND Product Page
back to top

DCM EVALUATION BOARDS

Manufacturer P/N Description Datasheet  
DCD24APXXXTXXXA50
DCD24AP050T180A50 EVAL BOARD FOR DCM24AP050T180A50 Datasheet 1102-5432-ND 1102-5432-ND Product Page
DCD24AP120T320A50 EVAL BOARD FOR DCM24AP120T320A50 Datasheet 1102-5433-ND 1102-5433-ND Product Page
DCD24AP150T320A50 EVAL BOARD FOR DCM24AP150T320A50 Datasheet 1102-5434-ND 1102-5434-ND Product Page
DCD24AP240T320A50 EVAL BOARD FOR DCM24AP240T320A50 Datasheet 1102-5435-ND 1102-5435-ND Product Page
DCD24AP280T320A50 EVAL BOARD FOR DCM24AP280T320A50 Datasheet 1102-5436-ND 1102-5436-ND Product Page
DCD24AP360T320A50 EVAL BOARD FOR DCM24AP360T320A50 Datasheet 1102-5437-ND 1102-5437-ND Product Page
DCD24AP480T320A50 EVAL BOARD FOR DCM24AP480T320A50 Datasheet 1102-5438-ND 1102-5438-ND Product Page
back to top
DCD300PXXXTXXXA40
DCD300P120T400A40 EVAL BRD FOR DCM300P120T400A40 Datasheet 1102-5419-ND 1102-5419-ND Product Page
DCD300P240T600A40 EVAL BRD FOR DCM300P240T600A40 Datasheet 1102-5418-ND 1102-5418-ND Product Page
DCD300P280T500A40 EVAL BRD FOR DCM300P280T500A40 Datasheet 1102-5417-ND 1102-5417-ND Product Page
DCD300P480T500A40 EVAL BRD FOR DCM300P480T500A40 Datasheet 1102-5416-ND 1102-5416-ND Product Page
back to top
MDCD28APXXMXXXA50
MDCD28AP050M180A50 EVAL BRD FOR MDCM28AP050M180A50 Datasheet 1102-5425-ND 1102-5425-ND Product Page
MDCD28AP120M320A50 EVAL BRD FOR MDCM28AP120M320A50 Datasheet 1102-5424-ND 1102-5424-ND Product Page
MDCD28AP150M320A50 EVAL BRD FOR MDCM28AP150M320A50 Datasheet 1102-5423-ND 1102-5423-ND Product Page
MDCD28AP240M320A50 EVAL BRD FOR MDCM28AP240M320A50 Datasheet 1102-5422-ND 1102-5422-ND Product Page
MDCD28AP280M320A50 EVAL BRD FOR MDCM28AP280M320A50   1102-5421-ND Product Page
MDCD28AP480M320A50 EVAL BRD FOR MDCM28AP480M320A50 Datasheet 1102-5420-ND 1102-5420-ND Product Page
back to top