EPM-V7 Launch Package

VersaLogic's VL-EPM-V7 expansion module provides VGA and LVDS display outputs for PC/104-Plus embedded systems

Image of VersaLogic's EPM-V7 Launch Package VersaLogic's VL-EPM-V7 module provides video and I/O expansion capabilities for PC/104-Plus embedded systems. It provides VGA and LVDS display outputs to PC/104-Plus embedded systems. An on-board Mini PCIe socket accommodates plug-in modules such as A/D convertors, Ethernet, Wi-Fi modems, MIL-STD-1553, and other devices.

With a full industrial temperature rating and rugged construction, the VL-EPM-V7 is an ideal solution for embedded video applications in harsh, mobile, and/or remote environments. This I/O board is compatible with a variety of popular x86 operating systems including Windows, Windows Embedded, and Linux.

As with all VersaLogic products, the VL-EPM-V7 is designed to support OEM applications where high reliability and long-term availability are required. From application design-in support, to its 5+ year production life guarantee, the VL-EPM-V7 provides a durable video expansion with an excellent cost of ownership.

Features
  • Industrial temperature
    • -40°C to +85°C operation for harsh environments
  • Latching connector
    • Prevents detachment failures
  • PC/104-Plus
    • Rugged industry-standard form factor
  • Mini PCIe I/O expansion
    • Mini PCIe socket supports A/D convertors, Ethernet, Wi-Fi modems, MIL-STD-1553, and other plug-in devices
  • Video outputs
    • Analog VGA and/or LVDS (simultaneous/independent)
  • Standard operating system drivers (Windows, Linux)
  • MIL-STD-202G
    • Qualified for high shock/vibration environments
  • 5+ year production life guarantee

EPM V7 Launch Package

ImageManufacturer Part NumberDescriptionCooling TypeSize / DimensionAvailable QuantityPrice
SBC EXPANSION MODULE PC/104+VL-EPM-V7ESBC EXPANSION MODULE PC/104+Heat Sink3.543" x 3.779" (90.00mm x 96.00mm)3 - Immediate$388.16View Details
Published: 2015-09-11