Copperhead Series
Copperhead by VersaLogic is powered by a 3rd Generation Intel®Core™ I7 Processors “Ivy Bridge”
VersaLogic's Copperhead is a high-performance embedded computer powered by the 3rd Generation Intel®Core™ I7 Processors “Ivy Bridge”. Its performance level and extensive I/O allows for the integration of multiple high-bandwidth functions, such as digital signal processing and real-time video processing, onto a single board. This can drastically reduce system cost and size when used to replace multi-board chassis-based systems or custom hardware.
For systems that require video processing or intense computation, the Copperhead features a high-speed memory interface, up to 16 GB on-board RAM capacity, and up to three independent display outputs. The PCIe/104 expansion site with a PCIe x16 lane is ideal for add-on cards, such as frame grabbers.
Based on the industry-standard EBX format, the Copperhead provides a choice of Intel core i7, core i3, and Celeron processor options to meet a variety of price/performance application requirements. It features several heat management configurations and offers options for I/O interfaces and interface connectors. The Copperhead enables scalability, simplifies design, and lowers overall system cost.
| Features | ||
|
|
Copperhead Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | VL-EBXE-41EJP | SBC 2.3GHZ 4 CORE 16GB/0GB RAM | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | VL-MM9-4EBN | DRAM SODIMM DDR3L 4GB PC3-12800 | 112 - Immediate | $60.31 | View Details |
![]() | ![]() | VL-PS-ATX12-300A | 1U SIZE ATX12V POWER SUPPLY | 5 - Immediate | $261.02 | View Details |
![]() | ![]() | VL-MM9-8EBN | 8GB PC3-12800 SODIMM DDR3L, ET | 119 - Immediate | $77.06 | View Details |
![]() | ![]() | VL-CKR-COPPR | CABLE KIT COPPERHEAD EB-41 | 0 - Immediate | $167.53 | View Details |
![]() | ![]() | VL-EBXE-41SJF | SBC 2.3GHZ 4 CORE 16GB/0GB RAM | 41 - Immediate | $2,294.18 | View Details |
![]() | ![]() | VL-EBXE-41ELF | SBC 1.6GHZ 2 CORE 16GB/0GB RAM | 0 - Immediate | $1,990.92 | View Details |
![]() | ![]() | VL-MM9-8SBN | 8GB PC3-12800 SODIMM DDR3L | 2 - Immediate | $109.73 | View Details |