Vectorbord® Test/Measurement and Prototyping Products

Vector Electronics offers VME/VME64 and uncommitted DIN metric extenders

Image of Vector Electronics' VECTORBORD™ Test/Measurement and Prototyping ProductsIn addition to its VME and VME64 and uncommitted DIN metric extenders, Vector Electronics offers general-purpose card edge extenders, Circbords™, and Plugboards™. Circbords and Plugboards are available with plated through-holes and basic circuit patterns for assembling components over circuit areas. A full assortment of pins, terminals, and socket pins are available with tin and gold plating.

Circbords and Plugboards Features

  • Circbords offer an assortment of basic circuit patterns, copper pads, and traces with HASL finish
  • Plugbords offer an assortment of basic circuit patterns, copper pads, and traces with HASL finish with additional gold edge connector contacts
VME/VME64 Extenders Features
  • Excellent performance with a multi-layer design
  • Individual signal tracking with interruption jumpers
  • Voltage and current measuring facilities
  • Full ground plane
  • Signal pin-out identification silkscreen onto outer PCB layers
  • Jumper blocks provided to allow signal line interrogation
Pins, Terminals, and Socket Pins Features
  • Tin and gold plating
  • For staking into protoboards and connecting with wire
  • Wire-wrap and other prototyping applications

Vectorbord® Circbord™ Series

ImageManufacturer Part NumberDescriptionCircuit PatternEdge ContactsSize / DimensionAvailable QuantityPriceView Details
BREADBOARD GENERAL PURPOSE PTH8029BREADBOARD GENERAL PURPOSE PTHPad Per Hole (Round)-3.00" L x 2.00" W (76.2mm x 50.8mm)1193 - Immediate$6.62View Details
BREADBOARD GENERAL PURPOSE NPTH8015-1BREADBOARD GENERAL PURPOSE NPTHPad Per Hole (Round)-4.00" L x 4.00" W (101.6mm x 101.6mm)441 - Immediate$8.01View Details
BREADBOARD GENERAL PURPOSE PTH8015BREADBOARD GENERAL PURPOSE PTHPad Per Hole (Round)-6.00" L x 4.00" W (152.4mm x 101.6mm)757 - Immediate$10.79View Details
BREADBOARD GENERAL PURPOSE PTH8016BREADBOARD GENERAL PURPOSE PTHPad Per Hole (Round)-9.00" L x 6.00" W (228.6mm x 152.4mm)420 - Immediate$17.37View Details
BREADBOARD GENERAL PURPOSE NPTH8022BREADBOARD GENERAL PURPOSE NPTHCommon Bus-3.50" L x 3.00" W (88.9mm x 76.2mm)319 - Immediate$5.77View Details
BREADBOARD GENERAL PURPOSE NPTH8016-1BREADBOARD GENERAL PURPOSE NPTHPad Per Hole (Round)-6.00" L x 6.00" W (152.4mm x 152.4mm)109 - Immediate$9.99View Details
BREADBOARD GENERAL PURPOSE PTH8006BREADBOARD GENERAL PURPOSE PTHPad Per Hole (Round)-13.25" L x 5.00" W (336.6mm x 127.0mm)46 - Immediate$38.76View Details
BREADBOARD GENERAL PURPOSE PTH8019BREADBOARD GENERAL PURPOSE PTHCommon Bus-6.30" L x 3.94" W (160.0mm x 100.1mm)48 - Immediate$19.09View Details
BREADBOARD GENERAL PURPOSE NPTH3677-6BREADBOARD GENERAL PURPOSE NPTH3 Hole Pad (Single Side)-8.08" L x 4.50" W (205.2mm x 114.3mm)27 - Immediate$19.43View Details
BREADBOARD GENERAL PURPOSE NPTH8001BREADBOARD GENERAL PURPOSE NPTH3 Hole Pad (Single Side)-6.50" L x 4.50" W (165.1mm x 114.3mm)18 - Immediate$20.19View Details

Vectorbord® Plugboards™

ImageManufacturer Part NumberDescriptionCircuit PatternEdge ContactsSize / DimensionAvailable QuantityPriceView Details
PLUGBOARD HARD METRIC PTH8017PLUGBOARD HARD METRIC PTHPad Per Hole (Round)-6.30" L x 3.94" W (160.0mm x 100.1mm)33 - Immediate$15.77View Details
PLUGBOARD HARD METRIC PTH8018PLUGBOARD HARD METRIC PTHPad Per Hole (Round)-6.30" L x 3.94" W (160.0mm x 100.1mm)17 - Immediate$17.87View Details
PLUGBOARD HARD METRIC PTH8028PLUGBOARD HARD METRIC PTHPad Per Hole (Round)-6.30" L x 3.94" W (160.0mm x 100.1mm)28 - Immediate$17.90View Details
PLUGBOARD HARD METRIC PTH8024PLUGBOARD HARD METRIC PTH3 Hole Pad (Both Sides)-6.30" L x 3.94" W (160.0mm x 100.1mm)11 - Immediate$17.90View Details
BREADBOARD GENERAL PURPOSE PTH8023BREADBOARD GENERAL PURPOSE PTH3 Hole Pad (Both Sides)-6.50" L x 4.50" W (165.1mm x 114.3mm)29 - Immediate$18.54View Details
BREADBOARD GENERAL PURPOSE PTH45P80-2BREADBOARD GENERAL PURPOSE PTHPad Per Hole (Square)-8.08" L x 4.50" W (205.2mm x 114.3mm)40 - Immediate$22.89View Details
PLUGBOARD HARD METRIC PTH8020PLUGBOARD HARD METRIC PTHPad Per Hole (Round)-6.30" L x 3.94" W (160.0mm x 100.1mm)27 - Immediate$28.85View Details
PLUGBOARD HARD METRIC PTH4615PLUGBOARD HARD METRIC PTH3 Hole Pad (Both Sides)-9.19" L x 6.30" W (233.4mm x 160.0mm)34 - Immediate$30.38View Details
PLUGBOARD CARD EDGE NPTH3662PLUGBOARD CARD EDGE NPTH-44 @ 0.156" (3.96mm)6.50" L x 4.50" W (165.1mm x 114.3mm)16 - Immediate$22.45View Details
PLUGBOARD CARD EDGE NPTH3677-2PLUGBOARD CARD EDGE NPTH3 Hole Pad (Single Side)44 @ 0.156" (3.96mm)6.50" L x 4.50" W (165.1mm x 114.3mm)7 - Immediate$23.86View Details

VME/VME64 Monolithic Test Extenders

ImageManufacturer Part NumberDescriptionContactsAvailable QuantityPriceView Details
CARD EXTENDERS VMEVME64-MCARD EXTENDERS VME-3 - Immediate$1,251.97View Details
CARD EXTENDER 96 PIN CT VMEVMEEJ1CARD EXTENDER 96 PIN CT VME96 Pins1 - Immediate$231.92View Details
CARD EXTENDR 96 PIN CT VMEVMEE-MCARD EXTENDR 96 PIN CT VME96 Pins2 - Immediate$604.52View Details

Pins, Terminals, and Socket Pins

ImageManufacturer Part NumberDescriptionFor Use With/Related ProductsAvailable QuantityPriceView Details
TERMINAL MINIWRAP .042" GOLDT44-1/MTERMINAL MINIWRAP .042" GOLD-0 - ImmediateSee Page for PricingView Details
CONN EDGE 56CONT WIREWRAP CENTERR656-2CONN EDGE 56CONT WIREWRAP CENTERPrototyping Board3 - Immediate$23.24View Details
CONN EDGE 72CONT SOLDRTAIL FLUSHR636-2CONN EDGE 72CONT SOLDRTAIL FLUSHPrototyping Board2 - Immediate$21.27View Details
TERM WW PRESS-IN 042 TIN 1=100T46-3-9/CTERM WW PRESS-IN 042 TIN 1=100-3 - Immediate$18.22View Details
TERM WW PRESS IN 042 TIN 1=100T46-4-9/CTERM WW PRESS IN 042 TIN 1=100-0 - Immediate$10.23View Details
PIN INBOARD .042" HOLE PKG/100K24A/CPIN INBOARD .042" HOLE PKG/1001/16" Boards with 0.042" (1.07mm) Diameter Holes0 - ImmediateSee Page for PricingView Details
PIN INBOARD .042" HOLE PKG/100K31C/CPIN INBOARD .042" HOLE PKG/1001/16" Boards with 0.042" (1.07mm) Diameter Holes0 - Immediate$9.54View Details
PIN INBOARD .042" HOLE 1000/PKGK31C/MPIN INBOARD .042" HOLE 1000/PKGBoards with 0.042" (1.07mm) Diameter Holes39 - Immediate$67.99View Details
CONN EDGE 44CONT WIRE-WRAP FLUSHR644-3FCONN EDGE 44CONT WIRE-WRAP FLUSHPrototyping Board13 - Immediate$14.32View Details
TERMINALJ-PIN FOR.042DIA 1=100PCK32/CTERMINALJ-PIN FOR.042DIA 1=100PC-1 - Immediate$21.08View Details
Published: 2020-02-26