VBL Series Clear 3 mm PCB Mount Light Pipes

VCC’s high-output light pipes are available in a range of lengths with flat and domed top lenses for maximum design flexibility

Image of VCC's VBL Series Clear 3 mm PCB Mount Light PipesVCC’s VBL series light pipes are designed to transport a narrow beam of light that ensures minimal light loss when used in combination with SMD LEDs. The VBL series is available in an ample range of different lengths [0.200” to 1.00” (5.1 mm to 25.4 mm)] in either flat or domed top lenses for maximum design flexibility.

Features
  • 3 mm diameter clear diffused optical grade polycarbonate for optimum light transmittance
  • Engineered press-fit crush ribs for easy and secure board mounting
  • Flat or domed top lens options
  • Harsh environment ready and able to operate in -40°F to +239°F (-40°C to +115°C)
  • Various lengths available: 0.200” to 1.00” (5.1 mm to 25.4 mm)
Applications
  • Industrial control panels
  • Robotics
  • Medical
  • IoT
  • Communications
  • Instrumentation

VBL Series Clear 3 mm PCB Mount Light Pipes

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
VBL SERIES,PCB MOUNT,3MM,.25"L,DVBL3D0250CVBL SERIES,PCB MOUNT,3MM,.25"L,D448 - Immediate$0.58View Details
VBL SERIES,PCB MOUNT,3MM,.4"L,DOVBL3D0400CVBL SERIES,PCB MOUNT,3MM,.4"L,DO4442 - Immediate$0.58View Details
VBL SERIES,PCB MOUNT,3MM,.4"L,FLVBL3F0400CVBL SERIES,PCB MOUNT,3MM,.4"L,FL3465 - Immediate$0.58View Details
VBL SERIES,PCB MOUNT,3MM,.25"L,FVBL3F0250CVBL SERIES,PCB MOUNT,3MM,.25"L,F4033 - Immediate$0.58View Details
VBL SERIES,PCB MOUNT,3MM,.35"L,FVBL3F0350CVBL SERIES,PCB MOUNT,3MM,.35"L,F93 - Immediate$0.58View Details
Published: 2023-05-18