LFB and LFC Series Diffused Litepipe™
Diffused Litepipe series from VCC provides a soft glow appearance
Designed for operation in dark environments where a bright indicator is not required, and may even be an annoyance to spectators, the low-profile LFB and LFC series light pipe from Visual Communications Company features a frosted surface that provides uniform brightness, a soft glow, and a wide viewing angle at 120°. A retainer accessory provides a reliable solution for high-vibration environments.
- Minimizes loss of light and maximum light transmission achieved with the low-profile design and optical grade polycarbonate material
- Diffused, frosted surface provides uniform brightness, soft glow and wide 120° viewing angle
- For use with surface-mount or through-hole LED provides flexibility with new or re-designs
- Press fit (front panel mount) with crushable ribs that simplifies installation and enables faster assembly in a production environment
- No physical contact between light pipe and LED provides versatility for assembly
- Audio and video equipment
- IoT
- Darkroom equipment
- Electrical control panels
- Entertainment systems
- Home theater systems
- Industrial equipment
- Medical equipment
- Security systems
- Studio control panels
- Transportation dashboards
- Diffused, round, low-profile 3 mm or 5 mm light pipe
- Available in standard lengths ranging from 0.125" (3.2 mm) to 1.000" (25.4 mm)
- RoHS- and REACH-compliant
- Made of optical grade polycarbonate 94V-0 clear material
- Custom lengths are available
- Optional retainer (RTN112, RTN125) for high-vibration environments (secure and uniform placement of the light pipe to the panel)
LFB Diffused Litepipe
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | RTN112 | LIGHT PIPE RETAINER LFB SERIES | 33463 - Immediate | $0.50 | View Details |
![]() | ![]() | LFB063CTP | LIGHT PIPE ROUND 3MM | 186509 - Immediate | $0.58 | View Details |
LFC Diffused Litepipe
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | RTN125 | RTAINR FOR LFC SERIES LIGHTPIPE | 16750 - Immediate | $0.44 | View Details |