Danube Audio Modules

USound GmbH’s Danube modules have built-in amplifiers and DAC allowing customers to use I2S for digital audio input

Image of USound GmbH's Danube Audio ModuleUSound GmbH’s Danube audio module provides the best-in-class ratio between audio performance and needed mechanical volume. It can be used to equip AR/VR glasses as well as regular frames with an appealing sound experience by combining the ED woofer and the MEMS tweeter in a 2-way audio system.

Features
  • 2-way audio system with one ED and one MEMS tweeter to achieve full bandwidth performance
  • Dipole configuration for woofer to get maximum sound directivity towards the ear canal
  • Power amplifiers and DAC integrated in audio module for optimal signal integrity and form factor
  • Audio input interface is I2S
  • Configurable via an I2C interface
Applications
  • VR and AR glasses
  • Wearables

Danube Audio Modules

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DANUBE 5.0 SET INCLUDES 2 AUDIOUAM-P2050DANUBE 5.0 SET INCLUDES 2 AUDIO9 - Immediate$118.33View Details
Published: 2019-05-09