UJ3N Series of SiC JFETs
onsemi UJ3N series of SiC JFETs feature a low gate charge that allows for low conduction and reduced switching loss
onsemi UJ3N series are high-performance SiC normally-on JFET transistors from 650 V to 1200 V with ultra-low on-resistance (RDS(ON)) as low as 25 mohm. Gate charge (QG) is also low, allowing for low conduction and reduced switching loss, as well as circuit protection.
- 650 V to 1200 V device options
- Low on-resistance of 25 mohm
- Current limiting: rapid current decrease due to self-heating, limiting I2t
- Normally-on JFETs: VG(th) invariant with temperature
- RoHS compliant
- Overcurrent protection circuits
- DC/AC inverters
- Switch mode power supplies
- Power factor correction modules
- Motor drivers
- Induction heating
UJ3N Series of SiC JFETs
| Image | Manufacturer Part Number | Description | Power - Max | Operating Temperature | Mounting Type | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | UJ3N065025K3S | JFET N-CH 650V 85A TO247-3 | 441 W | -55°C ~ 175°C (TJ) | Through Hole | 478 - Immediate | $19.28 | View Details |
![]() | ![]() | UJ3N065080K3S | JFET N-CH 650V 32A TO247-3 | 190 W | -55°C ~ 175°C (TJ) | Through Hole | 1777 - Immediate 7800 - Factory Stock | $9.04 | View Details |
![]() | ![]() | UJ3N120035K3S | JFET N-CH 1200V 63A TO247-3 | 429 W | -55°C ~ 175°C (TJ) | Through Hole | 3738 - Immediate 1800 - Factory Stock | $27.42 | View Details |
![]() | ![]() | UJ3N120070K3S | JFET N-CH 1200V 33.5A TO247-3 | 254 W | -55°C ~ 175°C (TJ) | Through Hole | 1103 - Immediate 3600 - Factory Stock | $15.84 | View Details |