LXS Series Aluminum Electrolytic Capacitors
Chemi-Con's LXS Series offers small size and long life, which guarantees 5000 hours operation at 105°C
Chemi-Con has added the industry's highest standard, 500 V type components to the lineup of LXS series snap-in type aluminum electrolytic capacitors. Rated 160 V to 450 V type capacitors have been commercialized for LXS series, but a more high voltage smoothing capacitors are required for power conditioners. Features of the LXS series include small size and long life, which guarantees 5000 hours operation at 105°C. The series therefore extends operating time of switching power supplies and inverters for general use, as well as reducing maintenance frequency. Along with the popularization of PV generation, the newly added 500 V type LXS series are in high demand for use in power conditioners.
- Endurance: 105°C 5,000 h
- Voltage: 160 V to 500 V
- Capacitance: 82 to 3,300 μF
- Size: φ22 x 25 L to φ35 x 60 L
- Solar power generation inverters
LXS Series Aluminum Electrolytic Capacitors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | ELXS451VSN331MR40S | CAP ALUM 330UF 20% 450V SNAP TH | 1253 - Immediate | $5.42 | View Details |
![]() | ![]() | ELXS401VSN121MP25S | CAP ALUM 120UF 20% 400V SNAP TH | 183 - Immediate | $2.96 | View Details |
![]() | ![]() | ELXS201VSN102MR30S | CAP ALUM 1000UF 20% 200V SNAP TH | 991 - Immediate | $4.88 | View Details |
![]() | ![]() | ELXS451VSN221MQ40S | CAP ALUM 220UF 20% 450V SNAP TH | 606 - Immediate | $5.05 | View Details |
![]() | ![]() | ELXS451VSN271MQ45S | CAP ALUM 270UF 20% 450V SNAP TH | 500 - Immediate | $5.79 | View Details |
![]() | ![]() | ELXS401VSN471MR40S | CAP ALUM 470UF 20% 400V SNAP TH | 200 - Immediate | $7.43 | View Details |
![]() | ![]() | ELXS161VSN471MP25S | CAP ALUM 470UF 20% 160V SNAP TH | 163 - Immediate | $2.85 | View Details |
![]() | ![]() | ELXS3B1VSN181MP25S | CAP ALUM 180UF 20% 315V SNAP TH | 164 - Immediate | $2.93 | View Details |
![]() | ![]() | ELXS201VSN471MP30S | CAP ALUM 470UF 20% 200V SNAP TH | 178 - Immediate | $3.08 | View Details |
![]() | ![]() | ELXS3B1VSN271MP35S | CAP ALUM 270UF 20% 315V SNAP TH | 283 - Immediate | $3.39 | View Details |