Hybrid Polymer Aluminum Electrolytic Capacitors HXA Series

Chemi-Con's capacitors for applications that require stable temperatures and low ESR/high ripple current capability

Image of Chemi-Con's Hybrid Polymer Aluminum Electrolytic Capacitors HXA SeriesChemi-Con’s HXA series -55 to 125°C SMD hybrid polymer aluminum electrolytic capacitors are recommended for applications that need the attributes such as low ESR/high ripple current capability and stable temperature characteristics of pure polymer aluminum capacitors with much higher rated voltage, stable leakage current after soldering and open failure mode. Pure Polymer Aluminum capacitors may experience short-circuit failures in high humidity applications over 16 VDC. Beware of other makers of pure Polymer Aluminum that offer higher voltage than 25 VDC. In automotive applications, the market has seen short-circuit failures in those producers.

Due to the downsizing requirement trend in automotive electronics, these new hybrids were developed so 1 piece can replace as many as 6 pieces of a standard +125° aluminum electrolytic capacitors used in parallel.

Features

  • Endurance: 125°C 4,000 h
  • Voltage: 16 to 80 V
  • Capacitance: 10 to 47 µF
  • Size: SMD 6.3 ~ 10 mm Ø

Applications

  • ECU
  • GPS/camera modules
  • DC-DC converter
  • Radars

HXA Series

ImageManufacturer Part NumberDescriptionVoltage - RatedAvailable QuantityPrice
CAP ALUM HYBRID 82UF 20% 16V SMDHHXA160ARA820MF61GCAP ALUM HYBRID 82UF 20% 16V SMD16 V814 - Immediate$0.84View Details
CAP ALUM HYBRID 56UF 20% 25V SMDHHXA250ARA560MF61GCAP ALUM HYBRID 56UF 20% 25V SMD25 V7314 - Immediate$0.88View Details
CAP ALUM HYBRID 22UF 20% 50V SMDHHXA500ARA220MF61GCAP ALUM HYBRID 22UF 20% 50V SMD50 V280 - Immediate$0.91View Details
CAP ALUMHYB 100UF 20% 25V SMDHHXA250ARA101MF80GCAP ALUMHYB 100UF 20% 25V SMD25 V823 - Immediate$1.00View Details
CAP ALUM HYBRID 68UF 20% 35V SMDHHXA350ARA680MF80GCAP ALUM HYBRID 68UF 20% 35V SMD35 V463 - Immediate$1.00View Details
Published: 2014-10-06