GPD Series Aluminum Electrolytic Capacitors
Chemi-Con's GPD series offers 30 to 60% higher ripple performance than conventional types, high-temperature operation, and high heat resistance
Chemi-Con's GPD series lead-type aluminum electrolytic capacitors are suitable for power supplies used in high-temperature environments, such as electric power steering (EPS) devices and injection equipment installed in automobiles. While the GPA series (125°C products) that are currently being supplied to the market have received high praise in the automotive electronics field, the GPD series was developed and mass-produced in order to meet further needs of higher temperatures and capacitances.
The GPD series has 30% to 60% higher ripple performance and temperature operation compared to the GPA series by using an originally-developed thermally-stable electrolyte and rubber bung with high durability. In addition, the series guarantees high heat resistance at 150°C. The GPD series will contribute to size reduction and longer life of electrical circuits.
- Endurance:105°C, 6,000 to 10,000 hours
- Voltage:6.3 V to 100 V
- Capacitance:8.2 μF to 22,000 μF
- Size:φ5 x 11 L to φ18 x 40 L
Applications
- Power Supplies
- Adapters
- VRM
GPD Series
| Image | Manufacturer Part Number | Description | Voltage - Rated | Available Quantity | Price | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | EGPD800ELL162MM40H | CAP ALUM 1600UF 20% 80V RADIAL | 80 V | 212 - Immediate | $3.90 | View Details |
![]() | ![]() | EGPD800ELL391MK25H | CAP ALUM 390UF 20% 80V RADIAL TH | 80 V | 406 - Immediate | $1.71 | View Details |
![]() | ![]() | EGPD350ELL182MK25H | CAP ALUM 1800UF 20% 35V RADIAL | 35 V | 514 - Immediate | $1.82 | View Details |
![]() | ![]() | EGPD101ELL221MK25H | CAP ALUM 220UF 20% 100V RADIAL | 100 V | 2389 - Immediate | $1.87 | View Details |
![]() | ![]() | EGPD500ELL112MK30H | CAP ALUM 1100UF 20% 50V RADIAL | 50 V | 986 - Immediate | $1.92 | View Details |