SN74LVC1G04 Single Inverter Gate

UMW's non-gate integrated circuit features advanced CMOS technology and realizes the mathematical logic operation Y=A

Image of UMW's SN74LVC1G04 Single Inverter GateUMW's SN74LVC1G04 is a non-gate integrated circuit that can realize the mathematical logic operation of Y=A and features advanced CMOS technology, which includes the characteristics of low power consumption and high output driving ability.

The chip works normally when the VCC voltage is between 1.65 V and 5.5 V. The SN74LVC1G04 is available in a variety of small package shapes, making it suitable for high-end precision instruments, miniaturized low-power handheld devices, artificial intelligence (AI), and other fields.

Features
  • Low input current: 0.1 µA (typ.)
  • Low static power consumption: 0.1 µA (typ.)
  • Wide operating voltage range: 1.65 V to 5.5 V
  • High output: VCC = 4.5 V, >32 mA
  • Wide operating voltage range: 1.65 V to 5.5 V
  • Package forms: DBV, DCK, DRL, YZP, DRY, DSF, and DPW
Applications
  • Portable audio interfaces
  • Digital televisions
  • Wireless headsets, smartwatches, and more
  • Blu-ray players and home theaters
  • Solid-state drives (SSDs)
  • Intelligent wearable devices

SN74LVC1G04 Single Inverter Gates

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC INVERTER 1CH 1-INP SC70-5SN74LVC1G04DCKRIC INVERTER 1CH 1-INP SC70-50$0.07View Details
IC INVERTER 1CH 1-INP SOT23-5SN74LVC1G04DBVRIC INVERTER 1CH 1-INP SOT23-52320 - Immediate$0.07View Details
Published: 2023-03-20