LM2576xx Series SIMPLE SWITCHER Voltage Regulator
UMW's 3 A step-down regulators offer high-efficiency replacements for three-terminal linear regulators
UMW's LM2576xx series regulators are monolithic integrated circuits that provide the active functions for a step-down (buck) switching regulator, capable of driving a 3 A load with excellent line and load regulation. These devices are available in fixed output voltages including 3.3 V, 5 V, 12 V, and an adjustable. Requiring a minimum number of external components, these regulators are simple to use including internal frequency compensation and a fixed-frequency oscillator.
The LM2576xx series offers a high-efficiency replacement for three-terminal linear regulators. It substantially reduces the size of the heat sink, and in some cases no heat sink is required. A standard series of inductors optimized for use are available from several different manufacturers. This feature greatly simplifies the design of switch-mode power supplies. Other features include a guaranteed ±4% tolerance on output voltage within specified input voltages and output load conditions, and ±10% on the oscillator frequency. The external shutdown is included, featuring a 50 µA (typical) standby current. The output switch includes cycle-by-cycle current limiting, as well as thermal shutdown for full protection under fault conditions.
- Output voltages: 3.3 V, 5 V, 12 V, 15 V, and adjustable
- 1.23 V to 37 V at ±4% max. over the line and load conditions
- 57 V for HV models
- Wide input voltage range: 40 V to 57 V (HV models)
- Output current: 3 A
- Fixed-frequency oscillator: 52 kHz
- TTL shutdown capability and low-power standby mode
- High efficiency
- Uses readily available standard inductors
- Thermal shutdown and current-limit protection
- Simple high-efficiency step-down (buck) regulators
- Efficient pre-regulators for linear regulators
- On-card switching regulators
- Positive-to-negative converters (buck-boost)
LM2576xx Series SIMPLE SWITCHER Voltage Regulators
| Image | Manufacturer Part Number | Description | Output Type | Voltage - Input (Max) | Synchronous Rectifier | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | LM2576S-ADJ | IC REG BUCK ADJ 3A TO263-5L | Adjustable | 40V | Yes | 309 - Immediate | $1.71 | View Details |
![]() | ![]() | LM2576S-12 | IC REG BUCK 3A TO263-5L | Fixed | 40V | Yes | 705 - Immediate | $2.51 | View Details |
![]() | ![]() | LM2576S-5.0 | IC REG BUCK 3A TO263-5L | Fixed | 40V | Yes | 1006 - Immediate | $1.71 | View Details |
![]() | ![]() | LM2576S-3.3 | IC REG BUCK 3.3V 3A TO263-5L | Fixed | 40V | No | 262 - Immediate | $1.97 | View Details |
![]() | ![]() | LM2576HVS-ADJ | IC REG BUCK ADJ 3A TO263-5L | Adjustable | 57V | Yes | 1551 - Immediate | $4.89 | View Details |
![]() | ![]() | LM2576HVS-12 | IC REG BUCK 3A TO263-5L | Fixed | 57V | Yes | 1015 - Immediate | $3.82 | View Details |
![]() | ![]() | LM2576HVS-5.0 | IC REG BUCK 3A TO263-5L | Fixed | 57V | Yes | 739 - Immediate | $3.82 | View Details |
![]() | ![]() | LM2576HVS-3.3 | IC REG BUCK 3A TO263-5L | Fixed | 57V | Yes | 297 - Immediate | $4.96 | View Details |