C099-F9P Application Board
u-blox's C099-F9P application board features easy evaluation of the u-blox ZED-F9P with multi-band RTK
u-blox's C099-F9P application board allows efficient evaluation of ZED-F9P, the u-blox F9 high precision positioning module. The ZED-F9P GNSS module provides multi-band GNSS and comes with built-in RTK technology providing centimeter-level accuracy to users. The C099-F9P application board integrates the ZED-F9P module and includes an ODIN-W2 short-range module for connectivity options. The application board is designed to support the evaluation of the most common use cases. The feature set supports using two C099-F9P application boards operating as rover and base, where the two boards communicate over a direct Wi-Fi connection. Another supported use case is pairing a mobile phone running an NTRIP client to the C099-F9P application board using Bluetooth®. The evaluation software, u-center, provides a powerful platform for evaluation of u-blox GNSS receivers. With u-center, data can be logged as well as visualized in real time. The u-center software contains an NTRIP server/client which can be used to manage the RTCM correction stream from/to a C099-F9P application board. The board provides short-range wireless connection via Bluetooth or Wi-Fi for receiving correction data and logging via wireless connectivity.
- Package contents
- C099-F9P board (rev. C)
- u-blox ANN-MB-00 multi-band GNSS antenna and ground plane
- Wi-Fi and Bluetooth antenna
- USB interconnect cable
- Quick start guide
- USB-to-DC plug adapter cable
- Application board for ZED-F9P
- Flexible connectivity options, including Wi-Fi and Bluetooth
- Arduino Mega shield connections for host expansion
- GNSS applications
- Wi-Fi connectivity
- Bluetooth connectivity
Application Board
| Image | Manufacturer Part Number | Description | Utilized IC / Part | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | C099-F9P-2 | ZED-F9P EVAL US | ZED-F9P | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | C099-F9P-0 | ZED-F9P EVAL ASIA AND ROW | ZED-F9P | 0 - Immediate | $230.64 | View Details |
![]() | ![]() | C099-F9P-1 | ZED-F9P EVAL US/EU/RU/AU/CA | ZED-F9P | 0 - Immediate | $230.64 | View Details |