7N and 7P Series TCXOs Oscillators
TXC introduces the 7N and 7P series of oscillators to their line of Stratum 3 TCXOs
TXC introduces two lines of Stratum 3 TCXOs, the 7N and 7P series. With frequencies ranging from 10 MHz to 52 MHz and a stability of 0.28 ppm over a temperature range of -40°C to +85°C, the 7N (7 mm x 5 mm) and 7P (5 mm x 3.2 mm) series are aimed to satisfy the requirements of the networking market such as base station, small cell, and smart grid applications, which need a stability of 0.28 ppm over temperature and an outstanding short-term and long-term frequency stability performance.
- High-stability over temperature
- Operating temperature range: -40°C to +85°C
- Free run stability for 20 years: ±4.6 ppm (option)
- Frequency: 10 MHz to 52 MHz
- Supply voltage: 2.7 V to 5.5 V
- Voltage control function available
- Output enable/disable function available
- Supported clipped sinewave and CMOS output waveform
- ROHS compliant / Pb-free
7N Series
| Image | Manufacturer Part Number | Description | Function | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 7N-10.000MBP-T | XTAL OSC TCXO 10.0000MHZ CMOS | Enable/Disable | 2657 - Immediate | $10.72 | View Details |
![]() | ![]() | 7N-20.000MBP-T | XTAL OSC TCXO 20.0000MHZ CMOS | Enable/Disable | 2247 - Immediate | $10.72 | View Details |
![]() | ![]() | 7N-12.800MBP-T | XTAL OSC TCXO 12.8000MHZ CMOS | Enable/Disable | 3568 - Immediate | $10.72 | View Details |
![]() | ![]() | 7N19471003 | XTAL OSC TCXO 19.44MHZ 3.3V CMOS | - | 798 - Immediate | $10.72 | View Details |
7P Series
| Image | Manufacturer Part Number | Description | Function | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 7P-26.000MBP-T | XTAL OSC TCXO 26.0000MHZ CMOS | Enable/Disable | 0 - Immediate | $6.08 | View Details |
![]() | ![]() | 7P-19.200MBP-T | XTAL OSC TCXO 19.2000MHZ CMOS | Enable/Disable | 0 - Immediate | $6.08 | View Details |
![]() | ![]() | 7P-25.000MBP-T | XTAL OSC TCXO 25.0000MHZ CMOS | Enable/Disable | 0 - Immediate | $6.08 | View Details |
![]() | ![]() | 7P-38.400MBP-T | XTAL OSC TCXO 38.4000MHZ CMOS | Enable/Disable | 0 - Immediate | $6.08 | View Details |
![]() | ![]() | 7P-10.000MBP-T | XTAL OSC TCXO 10.0000MHZ CMOS | Enable/Disable | 0 - Immediate | $6.08 | View Details |
![]() | ![]() | 7P-30.720MBP-T | XTAL OSC TCXO 30.7200MHZ CMOS | Enable/Disable | 0 - Immediate | $6.08 | View Details |
![]() | ![]() | 7P-40.000MBP-T | XTAL OSC TCXO 40.0000MHZ CMOS | Enable/Disable | 0 - Immediate | $6.08 | View Details |
![]() | ![]() | 7P-13.000MBF-T | 5.0X3.2 QUARTZ TCXO / CERAMIC, 3 | Enable/Disable | 0 - Immediate | $6.61 | View Details |