PAAM30 Series AC/DC Medical Power Module
TT Electronics/Power Partners' PAAM30 series encapsulated, single output, through-hole AC/DC modules
TT Electronics/Power Partners' PAAM30 series of encapsulated, single output, through-hole AC/DC modules is specially designed for medical applications. This power-dense 1.8” x 2.52” platform offers up to 30 W of continuous throughput across a wide range of operating temperatures while maintaining low emissions and high efficiency.
- Medical isolation Grade 2 X MOPP
- 4 kVAC isolation
- Isolation class II
- Suitable for BF applications
- Fully encapsulated plastic case
- Universal input range 90 VAC to 264 VAC
- Regulated output and low ripple and low noise
- <0.15 W no-load input power
- CE, CB, UL, and cUL approvals
- Board mount and chassis mount options available
Board Mounts
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | PAAM30-14 | AC/DC CONVERTER 24V 30W | 147 - Immediate | $29.30 | View Details |
![]() | ![]() | PAAM30-10 | AC/DC CONVERTER 5V 25W | 112 - Immediate | $29.30 | View Details |
![]() | ![]() | PAAM30-13 | AC/DC CONVERTER 15V 30W | 75 - Immediate | $29.30 | View Details |
![]() | ![]() | PAAM30-12 | AC/DC CONVERTER 12V 30W | 149 - Immediate | $29.30 | View Details |
Off Boards
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | PAAM30-13C | AC/DC CONVERTER 15V 30W | 25 - Immediate | $39.72 | View Details |
![]() | ![]() | PAAM30-14C | AC/DC CONVERTER 24V 30W | 19 - Immediate | $44.76 | View Details |
![]() | ![]() | PAAM30-10C | AC/DC CONVERTER 5V 25W | 50 - Immediate | $39.72 | View Details |
![]() | ![]() | PAAM30-12C | AC/DC CONVERTER 12V 30W | 45 - Immediate | $39.72 | View Details |