OPI1268S Super Blue Optoisolator

TT electronics/OPTEK Technology introduces the OPI1268S Super Blue optoisolator

Image of TT Electronics/Optek Technology's OPI1268S Super Blue Optoisolator Offering power electronics design engineers a high voltage optoisolator designed for use in harsh environments and explosion proof applications, TT Electronics/OPTEK Technology introduces the OPI1268S Super Blue optoisolator.

This high speed optoisolator is designed for high voltage power isolation in applications requiring sealing against dust and liquids as well as in electrical equipment in potentially explosive atmospheres such as transportation systems, hybrid vehicles, medical devices and industrial control/safety systems.

OPTEK Technology's OPI1268S carries UL, VDE certifications and IP65 compliance with ATEX/IECx certification pending.

Features
  • 30 KV/uS dv/dt immunity
  • 2 Mbit/s transfer rate
  • Creepage path: 24 mm
  • TTL compatible
  • 6 Axis/10 GRMS load rating
  • tPHL-tPLH ≤ 50 ns
Applications
  • Transportation systems
  • PC board power systems
  • Hybrid vehicle systems
  • Medical systems
  • Control systems

OPI1268S

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
OPTOISOLTR 20KV OPEN COLLECTOROPI1268SOPTOISOLTR 20KV OPEN COLLECTOR1601 - Immediate$6.46View Details
Published: 2012-06-29