Ethernet 10 Gigabit 100 W PoE MagJack® ICMs
TRP Connector’s 10GBASE-T integrated connector modules (ICMs) provide high speed and 100 W of Power over Ethernet (PoE) cable
TRP Connector's single-port 10GBASE-T 100 W PoE MagJack® ICMs are designed for users looking to upgrade their product performance for maximum 10 Gigabit speed. They can be used as either power source equipment (PSE) or a powered device (PD), are backward compatible to existing Ethernet networks, and use industry-standard footprints and pin-outs. The 100 W PoE MagJack ICMs are ideal in supporting the high-power requirements of network devices, 5G cellular equipment, base stations, high power sourcing applications and devices, and applications in the Internet of Things (IoT).
Features and Benefits
- 100 W PoE
- Meets all IEEE 802.3bt and IEEE802.3bz electrical requirements, including RL, IL, hipot, and common mode parameters
- 10GBASE-T capable design
- Operates from -40°C to +85°C
- Can carry 1 A of current at maximum 57 VDC continuous
- Compatible with all known 10GBASE-T current mode and voltage mode PHYs on the market today
- Can be used on next generation PoE products where 60 W of power is not enough
- EMI spring tabs on the shield for enhanced EMI and ESD performance
Applications
- 5G cellular equipment and base stations
- High power sourcing applications like low-density 10GBASE-T Ethernet switches requiring up to 100 W of power
- High powered devices like Ethernet cameras that require more than 60 W of power
- NBASE-T compliant products
- Management devices
- LED lighting
- Higher bandwidth wireless access points
Ethernet 10 Gigabit 100 W PoE MagJack® ICMs
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2250508-1 | CONN JACK 1PORT PCB | 1 - Immediate | $9.90 | View Details |