Wireless Access Point (WAP) Enclosures with Locks

Tripp Lite's locking WAP enclosures house and protect access points indoors

Image of Tripp-Lite's Wireless Access Point (WAP) Enclosures with Locks Tripp Lite's indoor enclosures with locks provide a purpose-built solution to house and protect WAPs, routers, and other networking components. Designed for Cisco WAPs, the enclosures are also compatible with most other brands of access points (APs). The EN1111 will also house most other enclosures up to 542 cubic inches (891 cubic centimeters) while the EN1812 will also house most other enclosures up to 1102 cubic inches (18,052 cubic centimeters). Construction is rugged enough to keep the equipment inside safe, but also transparent to wireless signals, ensuring strong Wi-Fi coverage. These WAPs come fully assembled and ready for wall- or ceiling-mounting right out of the package.

Features
  • Heavy-duty impact-resistant plastic construction is transparent to wireless signals to ensure strong connectivity
  • Universal T-bar bracket (included) accommodates most brands of access points
  • Enclosures surface mount to wall or ceiling with user-supplied fasteners
  • A key lock deters theft, damage, and tampering
  • Vents help prevent heat build-up
  • Cable knockouts provide easy cable entry
  • Cutouts allow mounting directly over wall/telecom outlets
Specifications
  • Model EN1111
    • Closure type: fully hinged door with key lock
    • Enclosure material: impact-resistant plastic
    • Unit dimensions (H x W x D): 11.1 in. x 11.1 in. x 4.4 in. (281.8 mm x 281.8 mm x 111.8 mm)
    • Unit weight: 3.3 lb. (1.5 kg)
    • Limited warranty: 5-year
  • Model EN1812
    • Closure type: fully hinged door with key lock
    • Enclosure material: impact-resistant plastic
    • Unit dimensions (H x W x D): 18 in. x 12 in. x 5.1 in. (457.2 mm x 304.7 mm x 130.8 mm)
    • Unit weight: 5.7 lb. (2.6 kg)
    • Limited warranty: 5-year

Applications

  • Protect a router/modem or wireless access point inside a classroom, office, hotel, store, dorm or other indoor space from damage, theft, or tampering

Wireless Access Point (WAP) Enclosures with Locks

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
ENCLOSURE ABS WHITE 18"L X 12"WEN1812ENCLOSURE ABS WHITE 18"L X 12"W2 - Immediate$227.17View Details
ENCLOSURE ABS WHITEEN1111ENCLOSURE ABS WHITE5 - Immediate
70 - Factory Stock
$120.77View Details
Published: 2019-08-01