U209-000-R Adapter Cable

Tripp Lite offers their U209-000-R USB-to-serial adapter cable

Image of Tripp Lite's U209-000-R Adapter CableTripp Lite's U209-000-R USB-to-serial adapter cable allows the user to connect a 9-pin RS-232 serial device to a computer or laptop with a USB Type-A port. It works with modems, digital cameras, PDAs, ISDN terminals, and other devices with a serial port. The U209-000-R supports data transfer speeds up to 230 Kbps which makes it twice as fast as a built-in serial port. No external power is required and the compact 5-foot cable tucks away conveniently in a backpack or laptop bag for easy travelling. Doubled-shielded design with gold-plated contacts, tinned copper braid and aluminum Mylar foil shield eliminates crosstalk and reduces EMI/RFI interference. It is compatible with Windows 2000, XP, Server 2003, Vista, 7, Server 2008, 8, 8.1, Server 2012, and 10; Mac OS X 10.6 through 10.10; and Linux Redhat 7.3, 8.0, and 9.0. It also works with Android tablets and smartphones with the addition of a USB Host Mode (OTG) cable.

Features
  • 5 ft. length
  • No external power required
  • Compatible with Windows, Mac, and Linux computers, and Android tablets / smart phones with the addition of a USB Host Mode (OTG) cable
Applications
  • Homes
  • Small business
  • Large business
  • Industrial

Adapter Cable

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
ADAPTER USB TO SERIAL 5'U209-000-RADAPTER USB TO SERIAL 5'4280 - Immediate$20.39View Details
Published: 2016-03-11