PDU15NETLX 1400 kW 100/120/127 V Single-Phase Switched Mini PDU

Tripp-Lite's PDU15NETLX PDU turn on, turn off, recycle, or lockout power to unresponsive devices with this switched mini PDU

Image of Tripp-Lite's PDU15NETLX 1400 kW 100/120/127 V Single-Phase Switched Mini PDUTripp-Lite's PDU15NETLX PDU is an ideal low-cost option for small-scale network configurations where only one or two outlets are needed. It features two NEMA 5-15R individually switched outlets, which can be remotely controlled to turn on, turn off, recycle, or lock out power to unresponsive devices. Front-panel LEDs indicate each outlet’s on/off status. The built-in Java-free HTML5-based LX Platform network interface enables full remote access for PDU status monitoring and email notifications via a secure web browser, SNMP, telnet, or SSH. It supports 10/100 Mbps auto-sensing for optimum communication with an Ethernet network. The Auto Probe feature (Firmware 15.5.2 and greater) checks the connectivity status of any networked device and automatically takes one or more user-configured actions if the device fails to respond; actions include outlet reboot, set SNMP traps, SNMP OID sets, and even script execution when used in conjunction with the Tripp Lite power alert network shutdown agent (PANSA).

Features
  • Switched PDU provides advanced network control and remote power monitoring
  • Built-In LX platform network interface offers 24/7 access
  • Reduce service calls with auto probe autonomous device management
  • Easy connection to an AC power source
  • 2-year warranty and environmentally responsible design
Applications
  • Provide 100 V to 127 V power for up to two devices in a small-scale network configuration
  • Remotely monitor, control, and reboot power to connected equipment in data centers and computer rooms
  • Manage kiosks and other unattended applications

PDU15NETLX 1400 kW 100/120/127 V Single-Phase Switched Mini PDU

ImageManufacturer Part NumberDescriptionCurrent - MaxRegion UtilizedAvailable QuantityPriceView Details
1.4KW 100/120/127V SINGLE-PHASEPDU15NETLX1.4KW 100/120/127V SINGLE-PHASE15ANorth America17 - Immediate
504 - Factory Stock
$217.55View Details
Published: 2019-09-25