PDU12IEC 1600 W/3800 W Single-Phase 100 V/240 V Basic PDU
Tripp Lite's PDU12IEC is designed for networking, telecom, security, audio/video, and sound reinforcement applications
Tripp-Lite's 1600 W to 3800 W single-phase 100 V to 240 V basic PDU is the perfect no-frills unit for networking, telecom, security, audio/video, and sound reinforcement applications. Perfectly suited for high-density IT environments, the PDU12IEC features a single load bank with 14 total outlets - eight rear C13, two rear C19, and four front C13. The C20 inlet accepts a variety of user-provided power cords that connect to a facility’s compatible AC power source, generator, or protected UPS to distribute power to connected equipment. The switchless design prevents an accidental shutdown, which could lead to costly downtime. Dual 16 A circuit breakers protect connected equipment from dangerous overloads. The reversible all-metal housing mounts in 1 U of space in EIA-standard 19-inch racks, as well as on a wall, workbench, or under a counter.
Features
- Ideal no-frills PDU for networking, telecom, security, audio/video, and sound reinforcement applications
- 14 total outlets (eight rear C13, two rear C19, and four front C13) in one load bank
- Built-in 16 A circuit breakers protect outlets against overloads
- C20 inlet accepts a wide variety of user-supplied power cords
- Rear-panel grounding lug
- Prevents accidental shutdowns and costly downtime
Versatile Installation Options
- Mounts horizontally in 1U of EIA-standard 19 in. 2- and 4-post racks
- Reversible all-metal housing faces front or rear in the rack
- Ready for toolless 0U vertical installation with optional PDUSIDEBRKT (sold separately)
- Also mounts on a wall, workbench, or under a counter
PDU12IEC 1600 W to 3800 W Single-Phase 100 V to 240 V Basic PDU
| Image | Manufacturer Part Number | Description | Current - Max | Region Utilized | Voltage - Input | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PDU12IEC | POWER STRIP 16A 14OUT IEC RK MNT | 16A | International | 100 ~ 240V | 304 - Immediate 600 - Factory Stock | $215.66 | View Details |