OMNI900LCD Line-Interactive Digital UPS System

Tripp Lite's 120 V, 900 VA, 475 W UPS protects valuable data and sensitive devices during blackouts

Image of Tripp-Lite's OMNI900LCD Line-Interactive Digital UPS SystemTripp Lite's OMNI900LCD line-interactive digital UPS system offers voltage regulation, surge suppression, and long-lasting battery support for personal computers, home entertainment systems, and media centers. Internal UPS circuits support entry-level PCs for up to 50 minutes or individual VCR/DVR components for as long as 2.5 hours during power failures. This system prevents data loss, viewing interruptions, lost recordings, and loss of component programming. Automatic voltage regulation (AVR) circuits regulate brownouts as low as 89 volts back to usable levels without using battery power. Its 97% line-mode efficiency saves energy and reduces BTU heat output. The OMNI900LCD offers complete power protection in an attractive black tower configuration. This system includes four battery-supported and surge-protected outlets, plus four additional surge suppression-only outlets for items not requiring battery support. The USB port enables optional unattended system shutdown without data loss in the case of extended power failure. PowerAlert software is available via free download.

Features
  • LCD with dimmer switch indicates input voltage, battery capacity, and a variety of operating conditions
  • Display is rotatable for easy viewing whether UPS is in vertical or horizontal position
  • Offers voltage regulation, surge suppression, and long-lasting battery support during blackouts
  • Supports entry-level PCs up to 50 minutes or single VCR/DVR components for up to 2.5 hours during blackouts
  • 97% line-mode efficiency saves energy and reduces BTU heat output
  • Regulates brownouts as low as 89 volts back to usable levels without using battery power
  • Four UPS battery-supported and surge-protected outlets, plus four additional surge suppression only outlets
  • USB port enables data-saving unattended shutdown when used with Tripp Lite's PowerAlert software, available via free download from www.tripplite.com/poweralert (user supplies cable)
  • $200,000 ultimate lifetime insurance (U.S., Canada, and Puerto Rico only)
Applications
  • Personal computers
  • Home entertainment systems
  • Media centers

OMNI900LCD Line-Interactive Digital UPS System

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
UPS 900VA 8OUT LCD DISP USBOMNI900LCDUPS 900VA 8OUT LCD DISP USB46 - Immediate
1180 - Factory Stock
$190.71View Details
Published: 2019-09-27