HS10/HSDL300 Heat Stress Meters
Triplett's HS10 and HSDL300 heat stress meters help protect workers from the dangers of extreme heat and humidity
Triplett has developed two robust tools, the HS10 and HSDL300. The HS10 is a heat stress Wet Bulb Globe Temperature (WBGT) meter, and the HSDL300 is a heat stress index/WBGT datalogger. They offer a comprehensive approach to safeguarding workers in various industries.
The WBGT is a vital metric for assessing heat stress, taking into account factors like temperature, humidity, wind speed, sun angle, and cloud cover (solar radiation) that contribute to heat exposure in direct sunlight. This is distinct from the heat index, which primarily considers temperature and humidity in shaded areas. Triplett’s HS10 goes beyond standard heat monitoring by tracking both indoor/outdoor heat index and WBGT, providing comprehensive insights into changing conditions and mitigating the risk of heat-related injuries.
The HS10 provides real-time insights into air temperature, humidity, and WBGT. Its user-friendly features and versatility make it a reliable companion for on-the-spot heat stress response, ensuring that workers are immediately alerted to dangerous conditions.
The HSDL300 takes heat stress monitoring up a notch with its advanced data-logging capabilities. Storing up to 12,000 readings, it allows for in-depth analysis and strategic planning. Its unique color-changing backlight signals WBGT levels, giving workers a visual cue about the surrounding heat conditions.
Triplett’s dual offerings empower organizations to select the most suitable solution for their unique needs. The HS10 excels in real-time monitoring, while the HSDL300 is ideal for those who need detailed data analysis and historical review. The versatility of these tools ensures that every workplace can tailor their heat stress protection measures to fit their specific challenges.
- Diverse environments
- Construction sites
- Foundries
- Athletic training rooms
- Boiler rooms
HS10/HSDL300 Heat Stress Meters
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | HS10 | HEAT STRESS WBGT (WET BULB GLOBE | 25 - Immediate | $54.73 | View Details |
![]() | ![]() | HSDL300 | Meet the Triplett Model HSDL300 | 3 - Immediate | $245.01 | View Details |