TMC6200 High-Power Gate Drivers

TRINAMIC’s high-voltage gate driver makes it easy to build a sophisticated drive with safety features and diagnostics

Image of TRINAMIC's TMC6200 - High-Power Gate DriverTRINAMIC Motion Control GmbH introduces a high-power gate driver for PMSM servo or BLDC motors. The chip allows for powerful and flexible designs with a high current profile perfectly matching your motors.

Three in-line sense resistors allow for current measurement that is robust against PWM noise. This makes the TMC6200 gate driver ideal for delta-sigma current measurement, which is implemented in the TMC4671. This type of measurement is more effective than bottom shunt measurement, which needs to be blanked out around the switching events and can only be used with SAR ADCs.

Using six external MOSFETs and two or three sense resistors, the gate driver integrates the full high-voltage part of a PMSM drive system for 12 V, 24 V, or 48 V. Including in-line current sense amplifiers with programmable amplification. As such, it can drive a wide range of motors from watt to kilowatt, making it perfect for applications like industrial drives, factory or lab automation, robotics, CNC machines, textile machines, pumps, or other applications using PMSM FOC drives and BLDC motors.

Offering stand-alone operation and SPI controlled operation including diagnostics, the driver IC enables flexible applications that can quickly adapt to new use cases and requirements. The TMC6200 is available in a 9 mm² TQFP48 package.

Features and Benefits
  • 3-phase motors up to 100 A coil current (external MOSFETs)
  • Optional break-before-make (BBM) logic for single line control
  • Programmable gate drive: 0.5 A / 1 A / 1.5 A)
  • Full protection and diagnostics via SPI interface
  • Programmable short and overload current threshold and retry
  • Programmable control interface with 3-line or 6-line drive
  • Charge pump for 100% duty cycle operation
  • Compact 9 mm x 9 mm TQFP48 package
  • Double pin distance for safe operation at high voltage
  • Voltage range: 8 VDC to 60 VDC
  • SPI and stand-alone operation

TMC6200 Gate Driver ICs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC GATE DRVR HALF-BRIDGE 48TQFPTMC6200-TAIC GATE DRVR HALF-BRIDGE 48TQFP246 - Immediate$4.20View Details
IC GATE DRVR HALF-BRIDGE 48TQFPTMC6200-TA-TIC GATE DRVR HALF-BRIDGE 48TQFP1911 - Immediate$4.20View Details

Evaluation Boards and Kits

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR TMC6200TMC6200-BOBEVAL BOARD FOR TMC62008 - Immediate$52.26View Details
EVAL BOARD FOR TMC6200TMC6200-EVALEVAL BOARD FOR TMC62001 - Immediate$62.44View Details
EVAL BOARD FOR TMC6200TMC6200-EVAL-KITEVAL BOARD FOR TMC62003 - Immediate$274.08View Details
Published: 2019-05-28