TE0729 Series with Xilinx Zynq®-7020 SoC
Trenz Electronic's TE0729 is an industrial-grade SoM (system on module) based on Xilinx Zynq-7020 SoC (system on chip)
Trenz Electronic's TE0729 is a 5.2 cm x 7.6 cm SoC module integrating a Xilinx Zynq-7020 with 3 x Ethernet, 512 MByte DDR3 SDRAM, 32 MByte Flash memory for configuration and operation, and powerful switch-mode power supplies for all on-board voltages. A large number of configurable I/Os are provided via rugged high-speed stacking strips. One of the special features is the sulfur-resistant resistors. The Zynq-7000 SoC used on the TE0729 board integrates the software programmability of an Arm®-based processor with the hardware programmability of an FPGA, enabling key analytics and hardware acceleration while integrating CPU, DSP, ASSP, and mixed-signal functionality on a single device. There is a base board available for this module. The latest documentation, design support files, and reference designs with source files are available for download free of charge. All modules produced by Trenz Electronic are developed and manufactured in Germany.
| Features | ||
|
|
|
| Applications | ||
|
|
TE0729 SoM (System on Module)
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | TE0729-02-2IF | IC MODULE CORTEX-A9 512MB | 0 - Immediate | See Page for Pricing | View Details |
Xilinx Zynq®-7000 SoC (System on Chip)
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | XC7Z020-1CLG484C | IC SOC CORTEX-A9 667MHZ 484BGA | 2 - Immediate | $107.45 | View Details |
![]() | ![]() | XC7Z020-2CLG484E | IC SOC CORTEX-A9 766MHZ 484BGA | 152 - Immediate | $141.61 | View Details |
![]() | ![]() | XC7Z020-2CLG484I | IC SOC CORTEX-A9 766MHZ 484BGA | 0 - Immediate | $141.72 | View Details |
![]() | ![]() | XC7Z020-1CLG484I | IC SOC CORTEX-A9 667MHZ 484BGA | 0 - Immediate | $123.19 | View Details |
![]() | ![]() | XC7Z020-2CLG400I | IC SOC CORTEX-A9 766MHZ 400BGA | 0 - Immediate | $128.75 | View Details |
![]() | ![]() | XC7Z020-1CLG400C | IC SOC CORTEX-A9 667MHZ 400BGA | 119 - Immediate | $97.26 | View Details |
![]() | ![]() | XC7Z020-1CLG400I | IC SOC CORTEX-A9 667MHZ 400BGA | 0 - Immediate | $128.22 | View Details |
Carrier Board
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | TEB0729-03A | SOM CARRIER BOARD ZYNQ TE0729 | 0 - Immediate | See Page for Pricing | View Details |
Starter Kit
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | TE0729-02-02IF-S | STARTER KIT XILINX ZYNQ MICROSOM | 0 - Immediate | $306.03 | View Details |