TP90H050WS 900 V 50 mΩ GaN FET in TO-247

Transphorm’s TP90H050WS combines state-of-the-art high voltage GaN HEMT and low voltage silicon MOSFET technologies

Image of Transphorm’s TP90H050WS 900 V 50 mΩ GaN FET in TO-247Transphorm’s second 900 V GaN FET, the TP90H050WS, offers a typical on-resistance of 50 mΩ with a one kilovolt transient spike rating. The device is JEDEC qualified and available in the thermally-robust TO-247 package. Power systems using the TP90H050WS can reach greater than 99 percent efficiency while generating up to 10 kW of power in typical half-bridge configurations with bridgeless totem-pole power factor correction (PFC). It is suitable for high voltage power applications such as photovoltaic inverters, battery charging, uninterruptable power supplies, lighting, energy storage, and three-phase power systems.

Features
  • JEDEC qualified GaN technology
  • Dynamic RDS(on)eff production tested
  • Robust design, defined by
    • Intrinsic lifetime tests
    • Wide gate safety margin
    • Transient overvoltage capability
  • Very low QRR
  • Reduced crossover loss
  • RoHS compliant and halogen-free packaging 
Benefits
  • Enables AC/DC bridgeless totem-pole PFC designs
    • Increased power density
    • Reduced system size and weight
    • Overall lower system cost
  • Achieves increased efficiency in both hard-and soft-switched circuits
  • Easy to drive with commonly-used gate drivers
  • GSD pin layout improves high-speed design 

TP90H050WS 900 V 50 mΩ GaN FET in TO-247

ImageManufacturer Part NumberDescriptionInput Capacitance (Ciss) (Max) @ VdsFET FeaturePower Dissipation (Max)Available QuantityPriceView Details
GANFET N-CH 900V 34A TO247-3TP90H050WSGANFET N-CH 900V 34A TO247-3980 pF @ 600 V-119W (Tc)0 - Immediate$7.55View Details
Published: 2020-07-20