TLP383 Optocoupler

Toshiba offers their thin-package, low-input drive, high-temperature operation transistor output optocoupler TLP383

Image of Toshiba's TLP383 OptocouplerToshiba's TLP383 features a faster switching speed than standard phototransistor couplers, as well as a turn-off time (tOFF) of just 30 μs (at IF=1.6 mA, VCC=5 V, RL=4.7 kΩ). It incorporates Toshiba's original high-output infrared LEDs, and guarantees the same CTR (Current Transfer Ratio) across an input current range from 0.2 mA to 8 mA (50% to 600% at IF =0.2 mA / 8 mA, VCE=5 V) and across the temperature range of 25°C to 100°C.

With a height of just 2.3 mm (maximum), an approximately 45% reduction from Toshiba’s conventional DIP4 package products, the TLP383 is well-suited to applications with strict height limitations and aids in the development of ultra-low profile products. At the same time, the TLP383 has an isolation specification equivalent to DIP4 wide-lead type package products, guarantees a creepage and clearance distance of 8 mm (minimum), and has an isolation voltage of 5000 VRMS (minimum).

Features
  • Collector-emitter voltage: 80 V (minimum)
  • Current transfer ratio: 50% (minimum) 
  • GB rank: 100% (minimum)
  • Isolation voltage: 5000 VRMS (minimum)
  • Operating temperature: -55°C to 125°C
  • Safety standard
    • UL-approved: UL1577 File No.E67349
    • cUL-approved: CSA Component Acceptance Service No.5A File No.E67349
    • CQC-approved: GB4943.1, GB8898
    • VDE-approved: Option (D4) EN60747-5-5*

*When an EN60747-5-5 approved type is needed, please designate the option (D4)

TLP383 Optocouplers

ImageManufacturer Part NumberDescriptionTurn On / Turn Off Time (Typ)Available QuantityPrice
OPTOISOLATOR 5KV 1CH TRANS 6-SOTLP383(D4BLLTL,EOPTOISOLATOR 5KV 1CH TRANS 6-SO3µs, 3µs14388 - Immediate$0.45View Details
OPTOISOLATOR 5KV 1CH TRANS 6-SOTLP383(GR-TPL,EOPTOISOLATOR 5KV 1CH TRANS 6-SO3µs, 3µs30452 - Immediate$0.45View Details
Published: 2015-08-25